TJA1042T/3/CM,118 by NXP Semiconductors

Overview of TJA1042T/3/CM,118 by NXP Semiconductors

The TJA1042T/3/CM,118 is a high-speed CAN (Controller Area Network) transceiver capable of operating at speeds up to 5 Mbps. Featuring a standby mode, this component is packaged in an 8-pin SOIC (Small Outline Integrated Circuit). Employing CAN interface technology, it supports a supply voltage range from 4.5V to 5.5V. As a responsible choice adhering to current environmental standards, it is RoHS compliant, ensuring that it meets European Union regulatory requirements restricting hazardous substances.

With key attributes including a plastic, epoxy package described in its specification as 3.90 mm MS-012 SOT96-1 SOP-8, the part also features a nominal supply voltage of 5V and a minimal supply current requirement of 0.07 mA. Designed for automotive and high-reliability applications, it is screened under the AEC-Q100 standard, which relates to stress-tested components for automotive applications.

Industry Applications for TJA1042T/3/CM,118

The TJA1042T/3/CM,118 with its specialized features can be potentially utilized in several industries. Below are ideal use cases for this component:

  • Automotive: Given its compliance with AEC-Q100 for automotive qualification, this transceiver might be employed in automotive networking systems such as vehicle ECUs (Electronic Control Units) and gateway modules. The part’s ability to function in high-speed communication networks makes it suitable for modern vehicles that require reliable data transmission between various systems.
  • Industrial Automation: The robust operational temperature range and high data rates can potentially meet the demands of industrial automation systems. These include manufacturing process controllers and industrial robotics that require fast and reliable communication over CAN networks.
  • Telecommunications: With its functionality as a telecommunications IC in Network Interfaces, it could possibly be used in network equipment where CAN protocols are used for management and operation of network hardware.
  • Consumer Electronics: Devices within consumer electronics that use CAN for diagnostics and management might also utilize this transceiver. Potential applications would need evaluations for compatibility and performance requirements.

Note that these potential industry applications are illustrative and would require analysis and verification by engineering teams to adhere to specific standards and requirements of each application.

About NXP Semiconductors

NXP Semiconductors is a well-established provider in the field of telecommunication circuits, specifically in Network Interfaces. Their range of products, including the TJA1042T/3/CM,118 and similar transceiver models, underscores their commitment to offering robust communication solutions. NXP’s products are trusted for their reliability and innovation, especially in sectors demanding high precision and durability such as automotive and industrial markets.

Where to Find TJA1042T/3/CM,118 by NXP Semiconductors

To find the TJA1042T/3/CM,118 for your engineering or prototyping needs, a visit to findchips.com is suggested. This platform not only details availability but also pricing from multiple distributors. Historically, distributors like Mouser Electronics, DigiKey, and Newark, among others, have stockred this part. However, for the most current information on availability and pricing, it’s best to consult Network Interfaces on findchips.com, where you can also compare alternate parts from NXP Semiconductors or other manufacturers.

Compare pricing for TJA1042T/3/CM,118 and other Network Interfaces / Telecommunication Circuits at findchips.com