Overview of RC0402FR-0731K6L by YAGEO Corporation
The RC0402FR-0731K6L is a fixed resistor within the Metal Glaze/Thick Film Resistors subcategory, known for its robust construction and precision. It is characterized by a resistance of 31.6 kΩ, a resistance tolerance of ±1%, and a power rating of 0.0625W. The part, suitable for surface mount technology (SMT), is designed in a tiny 0402 package which is about 1 mm long, 0.5 mm wide, and 0.35 mm high.
This resistor operates effectively within a broad temperature range from -55 °C to 155 °C and features a temperature coefficient of 100 ppm/°C, ensuring minimal deviation in resistance value with temperature changes. Its 50V voltage rating and laser trimmable feature add greater versatility in circuit design adjustments post-production. The construction consists of a Metal Glaze/Thick Film technology which is well-suited to applications requiring high precision and stability. Furthermore, it offers compliance with several standards including RoHS, REACH, and carries an ECCN Code of EAR99, making it a compliant choice globally.
Industry Applications for RC0402FR-0731K6L
Given its specific features, the RC0402FR-0731K6L could be ideal for a variety of high-tech applications across multiple industries. Below are some potential use cases for this resistor:
- Consumer Electronics: Potentially utilized in personal devices such as smartphones, tablets, or laptops where space is limited and resistance stability under varied environmental conditions is crucial.
- Industrial Automation: Could find applications in control systems where precise resistance values are necessary for the accurate measurement and control of processes.
- Telecommunications: Might be used in communication infrastructure equipment, including base stations and repeaters, where stable and reliable performance is required in diverse operating temperatures.
- Automotive: Could possibly be integrated into electronic modules in vehicles, considering it can endure significant temperature variations, though direct application would require assessment for automotive standards compliance.
- Aerospace and Defense: Due to its high operating temperature range and robust construction, this resistor might be suitable for aerospace applications, albeit specialist approval would be necessary to meet specific industry standards.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation has established itself as a significant global supplier of passive components, including a wide range of resistors. Their expertise particularly shines in the field of Metal Glaze/Thick Film Resistors, with products like the RC0402FR-0731K6L exemplifying their commitment to providing high-quality, reliable components. The company’s resistors are known for their precision, durability, and compliance with current environmental standards, making them favorites in both commercial and industrial markets.
Where to Find RC0402FR-0731K6L by YAGEO Corporation
To procure the RC0402FR-0731K6L, engineers and procurement professionals should consider utilizing resources like Findchips.com to compare current availability and pricing. The part has historically been available at distributors such as DigiKey, Mouser Electronics, and Future Electronics, though availability can vary. To explore alternative parts within the Metal Glaze/Thick Film Resistors subtype or provided by other manufacturers, visiting Findchips.com provides the necessary comprehensive overview.