RFD3055LESM9A by onsemi

Overview of RFD3055LESM9A by onsemi

The RFD3055LESM9A by onsemi is a N-Channel Logic Level Power MOSFET that features a drain-source voltage of 60V, a continuous drain current of 11A, and a low on-state resistance of 0.107 ohms. It operates with a gate-source threshold voltage maximum of 3V and is rated for a gate-source voltage during testing of 5V. This part conforms with RoHS standards, ensuring compliance with environmental regulations. The RFD3055LESM9A is encapsulated in a TO-252AA package, which is a surface-mount, three-pin configuration also called TO-252 variant. Notably, this component includes a built-in diode, enhancing its utility in switching applications.

The device is suited for enhancement mode operation and is built using metal-oxide semiconductor technology. With a power dissipation maximum of 38W, it can handle significant thermal stresses in demanding environments. The maximum operating temperature is listed as 175°C, offering robust performance in elevated temperatures. Moreover, the part is characterized with Moisture Sensitivity Level 1, indicating it can withstand exposure to moisture during the manufacturing process at a peak reflow temperature of 260°C for up to 30 seconds. Though the factory lead time is approximately 4 weeks as of the current writing, availability can vary widely.

Industry Applications for RFD3055LESM9A

Given the specifications and features of the RFD3055LESM9A, it could potentially be applied across various industries where high efficiency and thermal management are necessary. Here are several illustrative use cases:

  • Consumer Electronics: This transistor might be suitable in power management applications within consumer electronics such as laptop adapters, desktop power supplies, and charging systems, where efficient power conversion and thermal stability are crucial.
  • Industrial Automation: In industrial settings, the RFD3055LESM9A could potentially be used in motor control circuits or as part of automation machinery that requires reliable switching and robust operation in harsh environments.
  • Telecommunications: Power supply units for telecom infrastructure might utilize these MOSFETs due to their ability to handle substantial power dissipation and operate at high temperatures, ensuring stability in outdoor or confined spaces.
  • Computing and Data Storage: This device could serve in solid-state drives (SSDs) or networking equipment as a part of the power regulation or distribution systems. Its low on-resistance helps in minimizing power losses, enhancing the overall efficiency of the system.
  • Robotics and Drones: The robustness of the RFD3055LESM9A in handling higher thermal and power conditions could make it apt for power management systems within robotics and drones, which often operate under varying environmental and demanding operational conditions.

Note that these potential industry applications are illustrative and should be verified by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi is an established manufacturer in the field of semiconductor components, with a particular focus on Power Field-Effect Transistors and other transistor types. The company is known for its dedication to manufacturing efficient and reliable products that serve a broad spectrum of electronics applications. The RFD3055LESM9A is an example of their commitment to high-quality products designed for both general-purpose and specific needs. onsemi provides a wide range of transistor products including various configurations and specifications, tailored for different market segments from consumer electronics to industrial applications.

Where to Find RFD3055LESM9A by onsemi

To source the RFD3055LESM9A, I recommend visiting findchips.com where you can check current stock levels, availability, and pricing from multiple distributors. Although this component has been historically available at distributors like DigiKey, Mouser Electronics, and Newark, among others, it is advisable to refer directly to findchips.com to obtain the most up-to-date information. You may also use this link to explore alternate Power Field-Effect Transistors by onsemi or other manufacturers that may suit different application or budgetary requirements.

Compare pricing for RFD3055LESM9A and other Power Field-Effect Transistors at findchips.com