SKY13380-350LF by Skyworks Solutions Inc

Overview of SKY13380-350LF by Skyworks Solutions Inc.

The SKY13380-350LF, manufactured by Skyworks Solutions Inc., is a diversity switch designed for use in RF applications. This component operates within the frequency range of 20 MHz to 3000 MHz, featuring a maximum insertion loss of 0.8 dB. It’s housed in a 3 x 3 mm, green, QFN-16 package, aligning with the current industry movement towards environmentally friendly manufacturing processes. For applications demanding high performance in RF switching, the SKY13380-350LF offers high isolation and a low VSWR (Voltage Standing Wave Ratio) of maximum 1.22, ensuring minimal signal reflection. Additionally, this part is characterized by a 50 Ω impedance, suitable for typical RF applications.

The device is also robust in its power handling capabilities, supporting up to 40 dBm of input power (CW), which makes it suitable for various high-power applications. Operating temperatures range from -40 °C to 85 °C, providing versatility for use in environments experiencing extreme conditions. Compliant with RoHS and carrying an ECCN code of EAR99, this component aligns well with global regulatory requirements, making it ideal for worldwide deployment. Notably, this part has reached the ‘End Of Life’ stage in its lifecycle, indicating it may be phased out soon, but it can still be available or suitable alternatives might be considered.

Industry Applications for SKY13380-350LF

  • Telecommunications: Due to its broad operating frequency range and low insertion loss, the SKY13380-350LF might potentially be suitable for signal routing applications within network equipment such as switches and routers. These devices need reliable performance that minimizes signal degradation.
  • Consumer Electronics: In devices such as smartphones and tablets, the SKY13380-350LF could possibly be used to switch between multiple antenna systems, enhancing signal integrity and improving user experience.
  • Computing and Data Storage: Serving potentially in network interfaces or wireless connectivity modules, the SKY13380-350LF might help in managing RF signals in servers, which require robust data transmission capabilities.
  • Medical Imaging: This component’s capacity for handling higher power levels and maintaining signal integrity could make it useful in sophisticated medical imaging equipment, which requires precise signal management to deliver accurate diagnostics.

Note: These potential industry applications are conceptual and require verification by engineering teams to ensure compliance with specific industry standards and application needs.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. has established itself as a significant player in the design and manufacture of semiconductor products, with a particular focus on RF/Microwave Switches. Renowned for their innovative approach in integrating complex RF systems, Skyworks develops solutions that enhance performance in wireless and other speed-demanding applications. The SKY13380-350LF is an exemplar of this commitment, illustrating the company’s expertise in RF technology and their ability to engineer products that meet critical industry requirements in terms of performance, reliability, and environmental consciousness. Skyworks’ offerings are diverse, including other similarly technically advanced components that cater to a broad spectrum of technological needs across the RF industry.

Where to Find SKY13380-350LF by Skyworks Solutions Inc

To purchase or explore alternatives for the SKY13380-350LF, we recommend researching available stock on findchips.com. Here, you can also compare it against other RF/Microwave Switches, which might be offered by Skyworks Solutions Inc. or other manufacturers. Historically, this component has been available through multiple distributors like Mouser Electronics, DigiKey, and LCSC. However, due to the dynamic nature of inventory levels and pricing, checking the latest on findchips.com is advisable to get real-time data.

Compare pricing for SKY13380-350LF and other RF/Microwave Switches at findchips.com