TLV9001IDCKR by Texas Instruments

Overview of TLV9001IDCKR by Texas Instruments

TLV9001IDCKR is a one-channel, 1-MHz rail-to-rail input and output operational amplifier with a voltage range from 1.8 V to 5.5 V. This Operational Amplifiers category belongs to Texas Instruments, a renowned leader in semiconductor manufacturing. Housed in a SC-70 package with 5 pins, its temperature range spans from -40°C to 125°C, suiting varied environmental demands.

This operational amplifier features a common-mode rejection ratio (CMRR) that could range from 63 dB to 95 dB, ensuring minimal error introduced by common-mode noise. Also notable is its maximum input offset voltage of 1600 µV, essential for applications requiring high accuracy. Texas Instruments designs this component with a CMOS architecture, providing benefits such as low power consumption — the supply current is a mere 0.077 mA. Its small dimensions (2 mm by 1.25 mm) make it particularly useful for compact electronic devices.

Industry Applications for TLV9001IDCKR

The TLV9001IDCKR operational amplifier, due to its electrical characteristics and package configuration, could potentially be an ideal choice for various industries:

  • Internet of Things (IoT): Its low power consumption and small size could make it suitable for IoT devices such as smart sensors, wearable technology, and home automation systems. These applications typically require components that consume minimal power to extend battery life.
  • Healthcare: The high degree of accuracy and reliability of this operational amplifier could make it suitable for medical devices, especially those used in patient monitoring where precision and stability are crucial.
  • Telecommunications: Given the chip’s capability to handle up to 5.5 V with robust noise rejection features, it might be utilized in telecommunication infrastructure equipments, such as transceivers and signal conditioning units.

Although these potential industry applications are illustrative, they would require extensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI), a global semiconductor company, designs and manufactures analog ICs and embedded processors. The Operational Amplifiers produced by TI, including the TLV9001IDCKR, are part of a wider group of amplifier circuits that support a range of applications across multiple industries, from automotive to healthcare. These devices are recognized for their reliability and performance, underpinning TI’s reputation for high-quality electronic components. The TLV9001IDCKR, with its advanced features such as low supply current and high CMRR, is indicative of the technological innovation embedded in TI’s products.

Where to Find TLV9001IDCKR by Texas Instruments

To source the TLV9001IDCKR, engineers and purchasers should consider using findchips.com for the most current stock levels and pricing information. Traditionally, distributors like Mouser Electronics, DigiKey, and LCSC have stocked this part. However, availability can vary, and visiting findchips.com will provide access to real-time data from different suppliers. Additionally, for those seeking alternatives or different operational amplifier options from Texas Instruments or other manufacturers, using the Operational Amplifiers filter on findchips.com can be beneficial.

Compare pricing for TLV9001IDCKR and other Operational Amplifiers / Amplifier Circuits at findchips.com