PR02000201009JA100 by Vishay Intertechnologies

Overview of PR02000201009JA100 by Vishay Intertechnologies

The PR02000201009JA100 is a fixed metal film resistor designed for through-hole mounting. This resistor features a power rating of 2 watts and a resistance value of 10 ohms with a tolerance of ±5%. It is engineered for handling up to 500 volts and has a temperature coefficient of 250 ppm/°C, enabling it to perform with precision across varied temperature ranges from -55 °C to +200 °C. The component employs a tubular package and is notable for its axial leaded package style, which aligns well with traditional through-hole assembly techniques. The resistor’s construction includes a lead diameter of 0.78 mm and terminals finished in matte tin, adhering to the RoHS and REACH compliance.

Noteworthy specifications of this resistor include its AEC-Q200 qualification, which makes the device suitable for automotive applications requiring high reliability under harsh environmental conditions. The packaging method of the PR02000201009JA100 in ammo packs facilitates efficient handling and mounting, making it practical for both high-volume manufacturing and smaller project assemblies.

The part is currently marked as active in its lifecycle stage, meaning it is still being manufactured and supplied within the industry. Furthermore, the standard factory lead time for this part is approximately 12 weeks, which is crucial information for procurement strategy planning.

Industry Applications for PR02000201009JA100

The PR02000201009JA100 might be admirably suited for applications across various industries that require precise and stable resistance values along with high tolerance to electrical and environmental stresses. Since this resistor is AEC-Q200 qualified, it becomes a pertinent choice for the automotive field albeit further investigation by the specific application teams would be essential to validate adherence to further detailed requirements.

  • Energy and Power Systems: In power supply circuits, voltage regulation modules, and protection circuits, this resistor could serve as a key component to ensure functionality while facing high voltage and temperature variations. Its high wattage performance and robust design potentially make it suitable for these applications, however engineers need to validate the suitability based on specific usage context and standards.
  • Medical Imaging: Equipment such as X-ray and MRI machines require components that can perform under stringent conditions. The axial leaded metal film resistor might be used in the electronic circuitry of these devices, helping to manage voltage and resistive stability crucial for sensitive imaging data outputs. Again, this potential use requires precise matching to medical standards, which needs to be confirmed by respective domain design teams.
  • Robotics and Drones: Drones and robotics often operate under varied environmental conditions; hence, components like the PR02000201009JA100 that offer high tolerance and temperature stability might be utilized in their power electronics systems. Their usage here would largely depend on specific requirements such as weight constraints and space limitations, thereby demanding a thorough analysis of their appropriateness.

Note: These industry applications are conceptual/propositional in nature and must be validated by engineering professionals to ensure compatibility with particular standards and specific application demands.

About Vishay Intertechnologies

Vishay Intertechnologies is a globally recognized leader in the manufacturing of electronic components, especially known for their range of resistors including the Metal Film Resistors. The company supplies high-quality resistors like the PR02000201009JA100, which are designed to meet diverse industrial needs. Vishay’s products typically exhibit high reliability, precision, and performance, serving markets ranging from automotive and industrial to computing and consumer electronics. The emphasis on durability and performance in harsh environmental conditions is reflected in their compliance with various industry-standard certifications, including the AEC-Q200 for some resistor models.

Where to Find PR02000201009JA100 by Vishay Intertechnologies

To purchase the PR02000201009JA100, it is advisable to research on our site findchips.com. The part can be specifically reviewed at its dedicated part page, accessible via PR02000201009JA100. Additionally, Metal Film Resistors can be compared to find alternate parts that might be offered by Vishay or other manufacturers.

Historically, this part has been available through various distributors including New Advantage Corporation, Chip1Stop, Avnet Abacus, TME, TTI, Future Electronics, and Mouser Electronics. However, for the most current stock levels and pricing, visiting findchips.com is recommended.

Compare pricing for PR02000201009JA100 and other Metal Film Resistors at findchips.com