S29AL008J70TFI020 by Infineon Technologies AG

Overview of S29AL008J70TFI020 by Infineon Technologies AG

The S29AL008J70TFI020 is an integrated circuit (IC) FLASH memory device from Infineon Technologies AG, featuring a memory capacity of 8Mbit with a parallel interface for data management. Packaged in a 48-pin Thin Shrink Small Outline Package (TSOP), it offers a 16-bit-wide data path with access speeds up to 70 nanoseconds. This Flash Memory part provides flexibility for programming and design with its common flash interface, supporting industrial temperature ranges from -40°C to 85°C and making it suitable for various robust applications.

The device’s attributes include additional features such as bottom boot blocks for reliable startup, a standby current maximum of 5 µA, and a high endurance rate of 1,000,000 write/erase cycles, ensuring longevity and reliability. Classified as RoHS compliant and Reach compliant, this product aligns with current environmental standards, making it a suitable choice for designs requiring adherence to these regulations. The part’s factory lead time is relatively short, being reported at 2 days as of the current writing, indicating good availability and quick procurement capabilities.

Industry Applications for S29AL008J70TFI020

The S29AL008J70TFI020 could find potential applications across various industries, particularly where high reliability and extended data retention are required. Below are some industries where this Flash Memory might be ideally employed:

  • Consumer Electronics: This component could potentially be used in consumer electronic devices like digital cameras, MP3 players, and smart TVs. Its high endurance and boot block features make it a possible fit for devices requiring frequent data updates and secure, reliable booting procedures.
  • Internet of Things (IoT): The capability of enduring industrial temperature ranges and low standby power consumption makes the S29AL008J70TFI020 potentially suitable for IoT devices, such as smart home controllers and industrial sensors, where reliability and power efficiency are paramount.
  • Computing and Data Storage: Given its rapid access time and high-density memory configuration, this component might possibly be integrated into computing hardware solutions like embedded systems, routers, and modems, where quick data access and system reliability are critical.

It’s important to note that the potential applications listed above are hypothetical and require careful consideration and verification by engineering and design teams, particularly in terms of adherence to specific industry standards and application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a global leader in semiconductor solutions, known for its focus on automotive, industrial power control, power management, chip card, and security applications. In the domain of Memory, particularly in Flash Memories, Infineon offers a broad range of products like the S29AL008J70TFI020, designed for high-performance and reliability. These components are widely acknowledged in the industry for their innovative approach to meeting the complex requirements of modern electronic systems. Infineon is committed to sustainability and environmental stewardship, as reflected in the RoHS compliance of their products such as the S29AL008J70TFI020.

Where to Find S29AL008J70TFI020 by Infineon Technologies AG

To locate and purchase the S29AL008J70TFI020, you can start by exploring findchips.com. This site offers real-time inventory status and pricing from various distributors. Although previously available at distributors like New Advantage Corporation, Chip1Stop, Sensible Micro Corporation, and Schukat electronic, checking the current stock and best pricing on findchips.com is recommended. You can also explore other Flash Memories from Infineon Technologies AG or different manufacturers for alternative options.

Compare pricing for S29AL008J70TFI020 and other Flash Memories / Memory at findchips.com