USB4604-1080HN-TR by Microchip Technology Inc

Overview of USB4604-1080HN-TR by Microchip Technology Inc.

The USB4604-1080HN-TR is an integrated circuit (IC) designed as a USB 2.0 High-Speed 4-Port Hub Controller. Manufactured by Microchip Technology Inc., this part is encapsulated in a 48-Pin SQFN (Small Quad Flat No-lead) package. The hub controller facilitates high-speed data transfer rates up to 60 MBps and operates under a commercial temperature grade with a maximum temperature limit of 70°C.

This IC supports a variety of bus interfaces including I2C, SMBus, SPI, UART, and USB, making it extremely versatile for a wide range of USB integration tasks. Additionally, it requires a 3.3V power supply and operates efficiently between 1.6V to 2V, with a nominal voltage of 1.8V. Its design is RoHS compliant, adhering to the latest environmental regulations, and aligns with the TS 16949 screening level, indicating suitability for automotive production quality management.

Industry Applications for USB4604-1080HN-TR

The USB4604-1080HN-TR can potentially serve a multitude of industries due to its flexibility and its features. Below are some conceptual applications across various sectors:

  • Consumer Electronics: This bus controller might be used in devices like printers, keyboards, or external storage solutions that require multiple USB ports. Its ability to support high-speed data transmission could enhance user experience by reducing transfer times.
  • Computing and Data Storage: In desktop computers and laptops, the USB4604-1080HN-TR could serve as an integral part of the motherboard design, facilitating peripheral connectivity. Its small package size and low power requirements make it suitable for compact system designs.
  • Industrial Automation: Given its robust operating temperature range and compatibility with various communication protocols, the USB4604-1080HN-TR could potentially be applied in industrial control systems where multiple sensor data aggregation is required via USB interfaces.
  • Automotive: Considering its adherence to the TS 16949 standard, the USB4604-1080HN-TR could potentially be used in car entertainment systems, where multiple devices might need to connect simultaneously, such as USB powered devices, charging ports, or in-vehicle infotainment systems.

Note that these potential applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of microcontrollers and processors, specializing in a wide array of ICs including those in the Bus Controllers subcategory. The company is known for its commitment to innovation and reliability, with products designed to serve a broad spectrum of industries. The USB4604-1080HN-TR is just one example of Microchip’s extensive product line, which also includes other advanced controllers that integrate various forms of Serial Bus technology with robust feature sets aimed at enhancing connectivity and performance in electronic systems.

Where to Find USB4604-1080HN-TR by Microchip Technology Inc

To purchase the USB4604-1080HN-TR or explore other Bus Controllers, visit findchips.com. Historically, this part has been available at distributors such as Win Source Electronics, Master Electronics, and Avnet Americas, among others. For current-stock levels and pricing, always consult findchips.com to ensure you are getting the most current and competitive options.

Compare pricing for USB4604-1080HN-TR and other Bus Controllers / Microcontrollers and Processors at findchips.com