Overview of TL072CDT by STMicroelectronics
The STMicroelectronics TL072CDT is a dual operational amplifier featuring JFET inputs and low input bias currents, providing high input impedance with low input current necessities. This operational amplifier is built upon a voltage-feedback architecture and supports a bandwidth of 4 MHz with a nominal slew rate of 16 V/µs. It operates within a supply voltage range of 6V to 36V, and the device is housed in an SOIC-8 package, making it suitable for surface-mount installation.
Relevant for wide-ranging applications due to its performance and specifications, TL072CDT compliantly adheres to RoHS and REACH standards, indicating reduced hazardous substances, which aligns with contemporary environmental regulations. It is characterized by a maximum negative supply voltage limit of -18V and supports a nominal supply voltage of -15V to 15V. This operational amplifier also boasts a common-mode rejection ratio of 86 dB and can operate efficiently within a temperature range of 0°C to 70°C.
As noted in the “Part Data Attributes,” this component remains in the active lifecycle phase, ensuring ongoing production and support, with a factory lead time of approximately four weeks as of the current writing.
Industry Applications for TL072CDT
The TL072CDT operational amplifier could potentially be utilized in a variety of industry segments owing to its capability of maintaining stability and performance across different conditions and requirements. Below are a few illustrative examples:
- Education and Research: In an educational setting, the TL072CDT might be used in laboratory equipment for conducting experiments that require precise signal amplification, thanks to its low bias current and high voltage gain capabilities. It could also potentially serve in the development of teaching aids for electronics courses that illustrate analog circuit functionalities.
- Industrial Automation: In automation technologies, this operational amplifier could be used potentially in sensor interfacing circuits where high input impedance and low input current are crucial. It might also find usage in control systems that rely on accurate signal conditioning to operate actuators and other feedback control devices.
- Electronic Manufacturing: The TL072CDT might be integrated into testing and measurement equipment used in manufacturing settings for product quality assurance, where accurate data acquisition is necessary. It could also be utilized in the production of consumer electronics where compact and efficient signal processing is essential.
Note: The potential industry applications mentioned are conceptual and should undergo thorough validation by engineering teams for compliance with specific application requirements and industry standards.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader with a significant focus on a href=”https://www.findchips.com/parametric/Amplifier%20Circuits/Operational%20Amplifiers”>Operational Amplifiers among a broader array of Amplifier Circuits. This manufacturer is renowned for producing advanced microelectronics with a commitment to innovation and sustainability. Within their operational amplifier product line, STMicroelectronics provides a diversity of solutions tailored to various applications necessitating analog signal conditioning and amplification.
The TL072CDT exemplifies STMicroelectronics’s dedication to technology and quality, engineered for reliability and performance in complex electronic circuits.
Where to Find TL072CDT by STMicroelectronics
For those interested in purchasing the TL072CDT, it is recommended to check availability on findchips.com. This site provides up-to-date stock levels and pricing from various distributors. Historically, distributors such as DigiKey, Mouser Electronics, Farnell (Newark), and Future Electronics have offered this component, but availability can vary. Additionally, on findchips.com, alternative operational amplifiers from either STMicroelectronics or other manufacturers can be researched.