Overview of VEMD2020X01 by Vishay Intertechnologies
The VEMD2020X01 by Vishay Intertechnologies is a high-sensitivity PIN photodiode with a peak sensitivity wavelength at 940 nm, designed for surface mount (SMD) applications. It comes in a green, miniature SMD package with dimensions of 2.30 x 2.30 mm and a height of 2.80 mm, making it ideal for compact designs. This component is equipped with two pins and features a day light filter which enhances its responsiveness under different light conditions. With a configuration tailored for high fidelity and durability, it supports a wide operating temperature range from -40°C to 100°C.
The device also stands out for its compliance with various regulatory standards like RoHS, and it meets the stringent AEC-Q101 standards, which guarantees reliability in automotive applications. Notably, the VEMD2020X01 maintains a low dark current maximum of 10 nA, which is crucial for maintaining performance in low-light conditions. With a reverse breakdown voltage minimum of 32 V, and maximum reverse voltage of 60 V, this photodiode provides robust performance in a variety of electronic applications.
Industry Applications for VEMD2020X01
Given its detailed specifications and features, the VEMD2020X01 potentially serves a wide array of sectors within the electronics field. Here are a few examples:
- In Automotive: This component might be utilized in safety and driver-assistance systems where precision and reliability under varying light conditions are critical. Its compliance with AEC-Q101 standards ensures that it meets the automotive industry’s strict quality requirements.
- In Consumer Electronics: Devices such as digital cameras, barcode readers, and other light-sensitive gadgets could integrate this photodiode to enhance performance and reliability. The compact size and high sensitivity are advantageous for small, power-efficient designs.
- In the domain of Security and Surveillance: The VEMD2020X01 could potentially be included in motion detectors or other security devices where accurate light detection is necessary to trigger alarms or other response mechanisms.
Note: These potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the field of optoelectronics, with a particular emphasis on components such as Photo Diodes. The company consistently strives to innovate and improve the efficiency and performance of its photodiodes. The VEMD2020X01 is just one of many high-quality optoelectronic products manufactured by Vishay, reflecting the company’s commitment to providing advanced, reliable solutions for a myriad of market needs. Known for their precision and durability, Vishay’s photodiodes are designed to meet the stringent demands of several high-tech industries.
Where to Find VEMD2020X01 by Vishay Intertechnologies
To purchase or review the VEMD2020X01, potential buyers are advised to visit findchips.com. Additionally, users can explore other Photo Diodes to compare alternatives to VEMD2020X01, potentially offered by Vishay Intertechnologies or other manufacturers. Historically, this component has been available from distributors such as New Advantage Corporation, LCSC, TTI, and Future Electronics. However, for current stock levels and pricing, it is recommended to check directly on findchips.com.