Overview of 51-702-021 by Spectrum Control
The 51-702-021 is a data line filter that performs with a single function and has a capacity to handle up to 500V and 25A. This component falls under the category of EMI Feedthrough Filters, emphasizing its capacity to attenuate electromagnetic interference (EMI) through a filtering capacity of 2000pF. The piece is mounted on panels and is distinguished by its pi-type circuit feature, designed to ensure improved high-frequency EMI filtering.
Manufactured by API Technologies Corp, specifically under the Spectrum Control brand, 51-702-021 is also noteworthy for its robust operating temperature range up to 125°C, which allows its application in high-temperature environments. Furthermore, the filter is compliant with REACH and has an EAR99 ECCN code, making it generally permissible for export outside the U.S. under most conditions. Unlike many contemporary electronic parts, this model is not RoHS compliant, indicating the possible presence of restricted hazardous materials in its composition.
Industry Applications for 51-702-021
The following industry applications are speculative and based on the attributes of the 51-702-021. Such applications should always be thoroughly analyzed and vetted by engineering and design teams for compliance with specific standards and requirements:
- Telecommunications: Could potentially be used in telecommunications infrastructure where robust EMI filtering is crucial to maintain signal integrity across systems. The high rated voltage and current indicate its utility in high-power telecommunication applications.
- Computing and Data Storage: This filter might enhance the performance of computing systems, particularly in data centers where power and data line integrity are critical. The high insertion loss characteristic helps in mitigating noise which is vital for maintaining data integrity.
- Industrial Automation: In industrial environments where machinery requires protection from electromagnetic disturbances, the use of robust filters like 51-702-021 could enhance operation stability and lifespan of sensitive components.
Note: These potential uses involve conditions and environments that vary greatly and require specific design considerations, which must be validated for each unique case.
About Spectrum Control
Spectrum Control, a brand under API Technologies Corp, specializes in a broad range of filtering solutions including Data Line Filters. Spectrum Control is known for producing components that address complex EMI challenges, ensuring that electronic systems operate with reduced interference and higher reliability. The production of 51-702-021 and its counterparts reflects Spectrum Control’s commitment to quality and performance in high-demand electronic environments. Consistency in manufacturing Data Line Filters that adhere to stringent specifications is a testament to their expertise and operational excellence in the field of electronic component manufacturing.
Where to Find 51-702-021 by Spectrum Control
To procure the 51-702-021 filter or to evaluate similar Data Line Filters, customers are recommended to visit findchips.com. At Find Chips, real-time pricing and stock availability from various distributors are provided, offering a comprehensive marketplace for electronic components. Historically, this filter has been available from distributors like TTI; however, current availability and pricing must be verified on findchips.com.