Overview of FCPF11N60 by onsemi
The FCPF11N60 is a Power MOSFET featuring N-Channel SUPERFET® technology, designed for efficient power management. Manufactured by onsemi, this part is encapsulated in a TO-220F package and is capable of handling a continuous drain current of 11A with a drain-source voltage (Vds) of up to 600V. Its drain-source on resistance (Rds(on)) at a test voltage of 10V is notably low at just 0.38 Ω. Featuring an easy drive capability and a built-in diode, it is tailored for high-speed switching applications. The FCPF11N60 is compliant with RoHS standards, emphasizing onsemi’s commitment to manufacturing environmentally friendly products.
The SUPERFET® technology enhances its performance, offering high reliability and efficiency, which is critical for applications demanding high voltage capability and superior thermal performance. Its maximum gate source threshold voltage is 5V, and it has a robust avalanche energy rating (Eas) of 340 mJ. While designed for through-hole mounting, its package is made from plastic/epoxy, ensuring durability and reliable thermal management. This part stands out for its enhancement mode operation, isolation case connection, and its capability for high-temperature operation up to 150°C. As of the current writing, the factory lead time for the FCPF11N60 is 4 weeks.
Industry Applications for FCPF11N60
The FCPF11N60, belonging to the subcategory of Power Field-Effect Transistors, serves a broad spectrum of industry applications. While its precise suitability depends on specific demands and parameters of the application in question, its properties make it potentially beneficial for the following use-cases:
- Consumer Electronics: Devices requiring efficient power management and high switching speeds, such as power supplies, could benefit from the efficiency and reliability offered by FCPF11N60. Its high drain-source voltage and low resistance are conducive to minimizing energy loss in these applications.
- Energy and Power Systems: Power converters and inverters, especially in renewable energy systems like solar power inverters, might leverage the high voltage capability and robustness of FCPF11N60, ensuring reliable operation even under high switching loads.
- Medical Imaging: High-performance components like the FCPF11N60 are vital in the power management systems of medical imaging equipment, where precise control and reliability can significantly impact the quality and safety of imaging procedures.
- Robotics and Drones: The high endurance and efficiency of the FCPF11N60 could be crucial for the power modules of robots and drones, providing the necessary power control for extended operations and maneuverability.
Note that these potential applications should be carefully analyzed and verified by engineering and design teams to confirm the part’s suitability based on specific performance requirements and standards.
About onsemi.
onsemi is a leading manufacturer specializing in semiconductor components, particularly known for its Power Field-Effect Transistors and broader transistor portfolio. The FCPF11N60 is part of their extensive lineup, demonstrating their capability to produce high-voltage, high-performance components crucial for modern electronic devices and systems. onsemi focuses on innovation and sustainability, developing products that enhance energy efficiency and reduce environmental impact. Their products, including the FCPF11N60 and similar components, are widely recognized for reliability, efficiency, and advanced technology, catering to a wide range of industrial, automotive, and consumer electronics applications.
Where to Find FCPF11N60 by onsemi
To find the FCPF11N60 or explore alternatives, your primary resource should be findchips.com. By searching for FCPF11N60 on our site, you will get access to current stock levels, pricing from various distributors, and detailed part specifications. Our database also includes links to Power Field-Effect Transistors, allowing you to compare FCPF11N60 with other parts offered by onsemi or alternate manufacturers.
Some distributors that have historically stocked FCPF11N60 include New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, it’s essential to visit findchips.com to get the most current information regarding availability, pricing, and procurement options.