87227-7 by TE Connectivity

Overview of 87227-7 by TE Connectivity

The 87227-7 by TE Connectivity is a vertical board-to-board connector with a 14-position, dual-row configuration and a pitch spacing of 2.54 mm. This connector is designed for through-hole mounting, featuring a straight orientation without a shroud to facilitate mating and demating processes. The part is marked by its unshrouded design and offers a straightforward approach in various board-to-board connections while providing an operating temperature range of -55 °C to +125 °C. Its contact termination is through-hole, characterized by gold plating, implying a reliable conductivity and endurance against corrosion.

Consisting of male contacts made with a square pin-socket contact style, it handles a rated current of 3 A and connects with a mating contact pitch and row spacing both set at 0.1 inch. The connector’s body dimensions include a length of 0.684 inch, a depth of 0.09 inch, and a breadth of 0.192 inch, which makes it a compact choice for printed circuit boards where space might be at a premium. Furthermore, it is RoHS compliant and has been engineered with a focus on sustainability and environmental considerations, as denoted by its Pb-free and RoHS code statuses.

Industry Applications for 87227-7

The 87227-7 connector may find utility across various industries due to its versatile design and features. Here are some potential applications, though they must be confirmed for any specific use case by the respective industry’s engineering and design requirements:

  • Space Technology and Aerospace: In aerospace applications, connectors need to withstand extreme temperature changes and vibrations. The broad operating temperature range and durable gold plating for contact termination could make it suitable for spacecraft internal board-to-board connections, where long-term reliability is crucial.
  • Transportation and Logistics: For logistics and tracking devices, reliable connections are essential. This connector could potentially be used in devices like GPS trackers, which require compact, reliable connectivity solutions within vehicles.
  • Robotics and Drones: In robotics, particularly drones, the light weight and compact form factor alongside the robust temperature range and mechanical sturdiness provided by its physical and electrical properties, might make this connector a viable choice for internal electronic assemblies where space and reliable connectivity are critical.

Note that these applications are conceptual suggestions and need to be thoroughly analyzed and tested for compliance with specific standards and requirements pertinent to each industry.

About TE Connectivity

TE Connectivity is a global leader in connectors and sensors, offering a wide array of innovative technologies and solutions. Known for its emphasis on quality and durability, TE Connectivity’s products frequently find applications in challenging environments, making them a preferred choice in industries ranging from automotive to aerospace.

In the realm of Headers and Edge Type Connectors, TE Connectivity provides a variety of products including the 87227-7. These connectors are specifically designed to meet the diverse needs of electronics manufacturers, ensuring compatibility and reliability across a vast range of applications. The company manufactures a range of connectors that share familial features with the 87227-7, like robustness and precision in connectivity.

Where to Find 87227-7 by TE Connectivity

The 87227-7 connector can be researched and purchased from varying distributors. Historically, it has been available from distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics, among others. However, for the most current availability, stock levels, and pricing, prospective buyers should visit findchips.com. On this platform, you can also explore alternative Headers and Edge Type Connectors that might be offered by TE Connectivity or other manufacturers.

Compare pricing for 87227-7 and other Headers and Edge Type Connectors / Connectors at findchips.com