1658673-1 by TE Connectivity

Overview of 1658673-1 by TE Connectivity

The 1658673-1 is identified as a high-density plug housing for D-subminiature connectors, supporting 62 positions. It is a part of the D Type Connectors category, specifically designed with staggered round pin-socket contacts and constructed from steel with a tin shell finish. This connector is characterized by dimensions including a body length of 2.729 inches, a body breadth of 0.494 inches, and a body depth of 0.432 inches, making it suitable for compact and robust cable connections that require high pin density.

Manufactured by TE Connectivity, this connector housing is tailored for cable mounting and utilizes a crimp termination type. Exhibiting a glass-filled polyamide insulator and being EMI shielded, this plug ensures stable performance in varied electromagnetic environments. The product, rated for electrical specifications pertinent to general-purpose applications (115/230VAC), operates between a temperature range of -55°C to 105°C, suitable for harsh environments. Noteworthy is its UL 94V-0 flammability rating, indicating resistance to fire hazards.

As of the current writing, the factory lead time for this component is approximately 10 weeks and 5 days, reflecting its production and delivery schedule.

Industry Applications for 1658673-1

The versatile nature of the 1658673-1 provides potential utility across various industries, where robustness and reliability in connection systems are prioritized. It is important to note that these applications are conceptual and should be rigorously evaluated by engineering and design teams to ensure compliance with specific industry standards and requirements.

  • Transportation and Logistics: In the realm of transportation, this connector might be utilized in communication systems within trains or maritime vessels where stable signal transmission is critical. Its high-density pin configuration and robust design could prove beneficial in controlling complex navigation systems.
  • Aerospace and Defense: Within aerospace, such a durable connector potentially offers applications in avionics where space is at a premium but connectivity cannot be compromised. The EMI shielding might aid in reducing interference in sensitive flight instrumentation.
  • Renewable Energy: In solar power installations or wind turbines, dependable electrical connections are key. The capability to operate under a wide temperature range might make this connector suitable for outdoor renewable energy applications, which are often exposed to extreme environmental conditions.

These suggested uses should be validated for each specific use case to ensure adherence to industry norms and safety standards.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. They offer a broad range of connector solutions, including detailed innovations in the D Type Connectors subcategory. In their connector offerings, the 1658673-1 and similar parts are engineered to meet stringent requirements, reflecting TE Connectivity’s commitment to high quality and reliability. Their parts are widely applied in industries ranging from automotive to aerospace, emphasizing their versatility across different technological applications.

Where to Find 1658673-1 by TE Connectivity

Purchasing the 1658673-1 by TE Connectivity, along with exploring alternative D Type Connectors, can be reliably done through findchips.com. This platform allows potential buyers to check real-time availability and pricing from various distributors. Historically, distributors like Mouser Electronics, DigiKey, and TTI have stocked this part, though availability may vary. Checking current stock levels and ordering through the appropriate channel is recommended for the most efficient procurement.

Compare pricing for 1658673-1 and other D Type Connectors at findchips.com