Overview of 3306P-1-202 by Bourns Inc.
The 3306P-1-202 is a trimmer potentiometer from Bourns Inc., designed for precise resistance tuning in electronic circuits. This component is characterized by a resistance value of 2000 ohms and a compact through-hole design which makes it suitable for a variety of applications where space is at a premium. As a single-turn trimmer, it allows for quick adjustments with a 215-degree rotational angle. The cermet composition ensures durability and performance under varying environmental conditions.
The device boasts a power rating of 0.2 watts and a temperature coefficient of ±250 ppm/°C, enabling reliable operation between -25°C and 100°C. Its resistance tolerance is ±25%, which provides flexibility in applications not requiring extremely precise resistance values. Additionally, the product meets strict compliance standards, being RoHS and REACH compliant, and is classified with an ECCN code of EAR99 making it suitable for global use.
Physically, the 3306P-1-202 is housed in a rectangular, radial package with dimensions catering to standard PCB mounting practices. The actuator type is a vertically oriented screw, facilitating easy adjustment when installed. The device is packaged in bulk and utilizes matte tin over nickel terminal finishes for improved solderability and protection against oxidation.
Industry Applications for 3306P-1-202
Due to its general technical specifications and compliance with various standards, 3306P-1-202 potentially finds usage in various sectors. Here are some of the potential industry applications:
- Environmental Monitoring: Instruments like environmental sensors might utilize this trimmer potentiometer for calibration or adjustment of sensor signals. Its reliability over a broad range of temperatures and tolerances could be particularly beneficial for outdoor devices experiencing varied environmental conditions.
- Industrial Automation: In industrial settings, precise control systems such as temperature controllers, and automated adjustment mechanisms could utilize this trimmer for maintaining or tuning system accuracy. The component’s robustness and efficacy in handling power and diverse operating temperatures support its use in such environments.
However, these application suggestions are conceptual and should be corroborated with thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requisite performance metrics.
About Bourns Inc.
Bourns Inc. is a well-regarded entity in the field of electronic components, boasting a robust lineup of products including a comprehensive array of Variable Resistors. The company specializes in devices like the 3306P-1-202, which are integral in numerous control applications where variable resistance is needed to adjust circuit characteristics. Bourns consistently emphasizes reliability and precision in its products, catering to a diverse market base ranging from consumer electronics to industrial automation.
Their trimmer potentiometers are recognized for their innovation and quality, incorporating advanced materials like cermet to enhance performance and reliability. This focus on high-quality, robust components makes Bourns a preferred manufacturer for engineers and procurement specialists aiming for top-tier performance and compliance with environmental standards.
Where to Find 3306P-1-202 by Bourns Inc
To purchase the 3306P-1-202, or to explore other options in the category of Variable Resistors offered by Bourns Inc. or other manufacturers, visiting findchips.com is advisable. This site offers comprehensive details about parts’ availability and current pricing from various distributors. Historically, distributors such as Master Electronics, TTI, Mouser Electronics, and DigiKey have stocked this part, though current availability can vary. When seeking this part, ensure to verify up-to-date stock levels and pricing on Findchips.