1462042-8 by TE Connectivity

Overview of 1462042-8 by TE Connectivity

The 1462042-8 by TE Connectivity is an electromechanical relay categorized under RF Relays. With its specifications, it features a Single Pole Double Throw (SPDT) configuration and a contact rating of 2A at 5V. This surface-mount device, designed for tape and reel packaging, offers a power consumption of 140 mW. Operating within a coil voltage range of 3.75V to 12V, the relay has a nominal coil voltage of 5V and a coil resistance of 178 ohms.

Its compact dimensions include a body breadth of 6 mm, height of 5.65 mm, and length of 10 mm, making it suited for applications where space is at a premium. The device has distinguished features like a coil release voltage of 0.5V, a contact voltage AC maximum of 250V and DC maximum of 220V, and high dielectric strengths of 1800 Vrms between coil and contacts and 750 Vrms between open contacts.

This relay is compliant with key industry standards, including RoHS and REACH, evidencing its suitability for use in various international markets. As per the latest available data, the factory lead time for this part is roughly 45 weeks.

Industry Applications for 1462042-8

The 1462042-8 relay has potential application across a broad range of industries. Here are a few to consider:

  • Telecommunications: The device could potentially be used in communication equipment due to its optimal switching of RF and fast signal transmissions. It possesses features that support high-frequency applications up to 900 MHz, which might be beneficial for certain types of wireless communications hardware.
  • Consumer Electronics: Given its small size and SPDT configuration, this relay might be utilized in portable electronic devices, potentially managing power distribution or signal routing tasks that require compact, reliable switching solutions.
  • Computing and Data Storage: Applications in data centers, where power management and signal integrity are crucial, could benefit from this relay’s high insulation resistance and durability, characterized by its 100,000 cycle electrical life.
  • Industrial Automation: For automated equipment requiring precise control and reliable operation under varying conditions, this relay could be a candidate, given its broad temperature range of -40°C to 85°C and its robust sealing rated at IP67.

Note: The stated applications are conceptual suggestions and should be further analyzed for compatibility by engineering and design teams to ensure adherence to industry standards and specific requirements.

About TE Connectivity

TE Connectivity is a significant force in the design and manufacturing of various types of relays, including RF Relays. Their expertise extends across a wide spectrum of electronic components, aimed at ensuring reliable and efficient performances in demanding environments. The 1462042-8, along with similar parts manufactured by TE Connectivity, showcases their commitment to quality and innovation. TE Connectivity’s products are designed to meet rigorous industry standards, including UL references and global compliance codes, which assures users of their reliability and safety in varied applications.

Where to Find 1462042-8 by TE Connectivity

To purchase the 1462042-8, it’s recommended to check availability on findchips.com. This site provides information on current stock levels and pricing from various distributors. Historically, it has been available from distributors such as Master Electronics, Mouser Electronics, TTI, and DigiKey. For alternatives or similar RF Relays, browsing the designated category on findchips.com can offer additional options from TE Connectivity and other manufacturers.

Compare pricing for 1462042-8 and other RF Relays at findchips.com