170-009-273L000 by NorComp

Overview of 170-009-273L000 by NorComp

The NorComp 170-009-273L000 is a female D Subminiature connector with 9 contacts. It’s designed for crimp terminal connections and boasts a robust steel shell. As a D Sub connector, its shell size is “DE”, falling within the 170 Series product range. This part is RoHS compliant, ensuring it aligns with current environmental and safety standards. Key physical attributes include a breadth of 0.496 inches, a depth of 0.468 inches, and a length of 1.213 inches, providing compactness suitable for various applications. It features a black insulator made from polybutylene terephthalate and polyamide66, enhancing its durability and performance under varied environmental conditions.

This connector’s specifications include a contact resistance of 15 mΩ and an insulation resistance of 1,000,000,000 Ω, ensuring reliable connectivity and minimal electrical interference. The contacts are formulated with a gold finish for termination, which optimizes electrical conductivity and resistance to corrosion. The connector is designed to operate between -50 °C and 100 °C, making it versatile for use in environments with extreme temperatures.

Industry Applications for 170-009-273L000

The D Type Connectors like NorComp 170-009-273L000, with their specific attributes, might find potential usage in various industries. There’s a need for such connectors in applications demanding high reliability and resilience, especially in harsh environments. Below are some plausible industry applications:

  • Industrial Automation: In this sector, the 170-009-273L000 could potentially be used in manufacturing equipment that requires durable and reliable connections for signal transmission, considering its robust steel body and high insulation resistance.
  • Telecommunications: Due to its operating temperature range and reliable contact resistance, this connector might be suited for telecommunications infrastructure, where maintaining signal integrity in diverse climates is crucial.
  • Computing and Data Storage: The design features of the 170-009-273L000 might be suitable for servers and storage devices that necessitate dependable data transmission with minimal latency or interference. The gold contact finish and its excellent insulation resistance could be particularly advantageous.
  • Electronic Manufacturing: In electronics assembly, connectors like the 170-009-273L000 may be suited for testing and assembly equipment, where precision and reliability are critical.

It’s imperative to note that these potential industry applications are illustrative and require thorough analysis and confirmation by engineering and design teams to meet specific application needs and industry standards.

About NorComp

NorComp is a renowned manufacturer of connectors, specializing in robust and high-quality solutions like the 170-009-273L000. Their expertise lies significantly in the design and production of D Type Connectors, where they offer a wide array of options catering to diverse applications. NorComp connectors are known for their durability and reliability, making them suitable for a range of industrial, telecommunications, and computing applications. The use of high-quality materials like steel for the body and gold for contact termination across their connector ranges ensures optimal performance in various environmental conditions.

Where to Find 170-009-273L000 by NorComp

To source the NorComp 170-009-273L000, findchips.com offers an efficient platform where current stock levels and pricing can be checked. While this part has historically been available through several distributors including Master Electronics, Interstate Connecting Components, Onlinecomponents.com, and Heilind Electronics, availability can vary. Therefore, it’s advised to use findchips.com to access the most current data. For alternatives, the D Type Connectors page can help discover similar parts offered by NorComp or other manufacturers.

Compare pricing for 170-009-273L000 and other D Type Connectors / Connectors at findchips.com