36161 by TE Connectivity

Overview of 36161 by TE Connectivity

The 36161 by TE Connectivity is a crimp terminal featuring a ring tongue design. This piece is part of the PIDG Series and supports a #10 stud size, conforming to both metric M5 and imperial system measurements. The terminal supports a maximum of 10 AWG wire size and a conductor area CSA of 6 mm². It sports a yellow insulator color, which is crafted from durable nylon or polyamide, ensuring an efficient and safe insulation method. It’s designed for a rated voltage of 300 volts and it is UL safety approved, illustrating its conformity with specific safety standards. Notably, the product is RoHS compliant, indicating its adherence to regulations that restrict certain hazardous substances in electrical and electronic equipment.

Industry Applications for 36161

The 36161’s versatility and specifications suggest that it might be employed across various industrial scenarios. The following are potential areas where businesses might find the 36161 useful:

  • Industrial Automation: This terminal could potentially be used in the development of control systems and information technologies for automating production processes. Products of this type might connect and secure wiring that transmits power and data across various components of automated machinery.
  • Consumer Electronics: In consumer electronics, such as home appliances or personal devices, terminals like the 36161 could be used to ensure secure electrical connections. Its safety and voltage rating features, as well as its durable insulator material, make it a suitable option for consumer products that require reliability and safety.
  • Telecommunications: In telecommunications equipment, where stable and secure electrical connections are vital, this type of terminal might be employed. The PIDG series, known for its robust mechanical and electrical connections might help in environments where vibration and movement are common.
  • Aerospace and Defense: Given that the part is EAR99 categorized under the ECCN code, it’s indicative that it could be applied in less sensitive aerospace and defense technologies, not involving advanced military applications. The reliable performance under electrical stresses makes it a suitable choice for commercial aerospace applications.

Note: These potential industry applications are conceptual and need thorough analysis and verification by engineering and design teams, particularly regarding adherence to specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global leader specializing in technology and manufacturing—particularly known for its broad range of connectors and sensors for harsh environments. Within the realm of Terminals and Terminal Blocks, TE Connectivity offers a diverse suite of products, including the 36161. TE’s products are engineered to suit a variety of applications across automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy sectors. Their expertise in producing reliable and high-performance components makes them a preferred choice for engineers and procurement specialists looking for parts that meet rigorous operational requirements.

Where to Find 36161 by TE Connectivity

If you are considering procurement of the 36161 crimp terminal, it’s advisable to research and verify availability and current pricing via findchips.com. In our records, notable distributors such as Mouser Electronics, DigiKey, and Newark have historically stocked this part. However, for the latest stock levels and competitive pricing, checking directly on Findchips would ensure the most up-to-date information.

To explore alternative options to the 36161 that might be offered by TE Connectivity or other manufacturers within the Terminals and Terminal Blocks category, Findchips can be an invaluable resource.

Compare pricing for 36161 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com