ADUM341E0WBRWZ by Analog Devices Inc

Overview of ADUM341E0WBRWZ by Analog Devices Inc.

The ADUM341E0WBRWZ by Analog Devices Inc. is a quad digital isolator capable of withstanding up to 5.7 kV rms. Housed in a SOIC 300 MIL package, this part features 16 pins and is designed to function optimally within a temperature range of -40 to 125°C. It is a digital isolator with four channels, supporting a data rate of up to 150 Mbps. This component draws power from a supply voltage that can range between 2.25V to 5.5V, fitting within a standard SOIC (small outline integrated circuit) with a width of 7.5 mm and a length of 10.3 mm.

The part is designated as ROHS compliant and is made using CMOS technology, which suggests that it incorporates the use of both p-type and n-type metal-oxide-semiconductor field-effect transistors. The compact gull wing packaging allows for efficient use of board space and surface mount technology, which is essential for modern electronic device manufacturing. With Reach compliance and AEC-Q100 screening level, ADUM341E0WBRWZ ensures both environmental and automotive standard adherence, making it a reliable choice for a wide spectrum of applications.

Industry Applications for ADUM341E0WBRWZ

Given its technical characteristics and compliance with various standards, the ADUM341E0WBRWZ can potentially be integrated into numerous industry applications that require robust isolation while managing data integrity across multiple domains. Here are examples where this component might be particularly useful:

  • Automotive: This particular digital isolator could potentially be utilized in automotive electronics where high voltage and noise isolation are necessary for safety and normal operation of vehicle control systems. Its capability to operate over a wide temperature range and compliance with AEC-Q100 standards directly supports use in automotive environments.
  • Industrial Automation: In industrial settings, the need for isolators that can handle high data rates and provide electrical isolation to protect against harsh electrical environments is crucial. This makes the ADUM341E0WBRWZ a possible fit for PLCs, industrial networking, and sensor interfaces.
  • Telecommunications: Telecommunication systems often require digital isolators to maintain signal integrity across different parts of the system, particularly where high-speed digital communication is essential. The high data rate specification of this isolator makes it a possible candidate for these systems.
  • Electronic Manufacturing: During the testing and assembly of electronic equipment, isolators such as the ADUM341E0WBRWZ might be used to ensure that the measurement and control circuits are free from interference from the high power parts of the assembly system.

Note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific standards and suitability for particular tasks.

About Analog Devices Inc.

Analog Devices Inc. is a prominent leader in the manufacture of semiconductor products and solutions. They are particularly notable in the field of Other Interface ICs, producing a range of components that enhance the performance of electronic equipment by handling, converting, conditioning, and processing real-world phenomena such as light, sound, temperature, motion, and pressure into electrical signals. ADUM341E0WBRWZ is an example of their high-performance interface ICs that offer not just functional superiority but also reliability in challenging environmental conditions.

Where to Find ADUM341E0WBRWZ by Analog Devices Inc

To find ADUM341E0WBRWZ for procurement, considering using the resource at findchips.com. This platform provides up-to-date information on stock availability and pricing from various distributors. Historically, this part has been available from distributors such as Chip1Stop, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, for current availability and the best pricing options, using findchips.com is advisable. This site can also help in finding alternate Other Interface ICs offered by Analog Devices Inc. or other manufacturers.

Compare pricing for ADUM341E0WBRWZ and other Other Interface ICs / Drivers And Interfaces at findchips.com