Overview of 1N645-1 by Microchip Technology Inc.
The 1N645-1 by Microchip Technology Inc. is a rectifier diode featuring a single phase and one element, with a maximum output current of 0.4A and a repetitive peak reverse voltage of 225V. It is constructed from silicon and housed in a DO-35 package, making it suitable for high-density mounting. The diode is specifically designed for general-purpose applications and is marked by its hermetically sealed glass package which supports reliable performance in varied environmental conditions. Notably, this part is stated as “Active” in its lifecycle stage, indicating ongoing manufacturer support and production.
Furthermore, the 1N645-1 is non-compliant with RoHS (Restriction of Hazardous Substances), characterized by its tin-lead terminal finish. The part is noted for being metallurgically bonded which suggests a robust mechanical and electrical connection within its internal structure. The diode’s features are optimized for simplicity and durability, with an isolated case connection and glass package body material to ensure integrity and reliability. Although it is not surface mount, its axial terminal position is typical for through-hole designs. Notable is its factory lead time currently marked at 22 weeks, which indicates potential planning needs for procurement.
Industry Applications for 1N645-1
- Consumer Electronics: The 1N645-1 might be integrated into consumer electronics where moderate power rectification is required. This could potentially include power supplies for small appliances or in charging circuits within personal devices. The device’s attributes, such as the capability to handle moderate voltages and currents, possibly make it appropriate for these purposes.
- Energy and Power Systems: This diode could potentially be used in power management systems such as uninterruptible power supplies (UPS) or in circuit protectors for energy systems. Its robust glass package and ability to isolate components make it a conceivable choice for ensuring long-term reliability in these applications.
- Renewable Energy: In renewable energy applications, such as solar power inverters or wind turbine converters, the 1N645-1 might be employed to manage the flow of power effectively. The diode’s features, including its high reverse voltage capacity and low-forward voltage drop, could make it suited for these energy-efficient systems.
Note: The industries and applications listed are illustrative and require further analysis and validation by respective engineering and design teams to ensure compliance with specific standards and suitability for particular uses.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer within the semiconductor space, known primarily for its microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within the diode space, and particularly concerning Rectifier Diodes, Microchip offers a range of components including the 1N645-1. The company’s diodes are designed with an emphasis on reliability and performance, serving a broad spectrum of applications across various industries. These products, including other similar rectifier diodes, are crafted to meet rigorous industry requirements, providing solutions for both standard and specialized applications.
Where to Find 1N645-1 by Microchip Technology Inc.
To purchase the 1N645-1, visiting findchips.com provides a comprehensive platform to verify current stock levels and pricing. For alternatives to 1N645-1, exploring Rectifier Diodes might yield suitable substitutes offered by Microchip Technology Inc. or other brands. The part has historically been available from distributors such as Master Electronics, Bristol Electronics, Avnet Americas, and DigiKey. However, to ensure accurate availability and competitive pricing, checking updated listings on findchips.com is recommended.