Overview of 31107106 by METZ CONNECT USA
The METZ CONNECT USA 31107106 is a modular terminal block, crafted for pluggable applications with a 5mm pitch spacing. This component is designed for a wide range of wire sizes, from 28 AWG to 12 AWG and has a conductor area cross section of 2.5 mm². Featuring a screw connection method, this terminal block ensures a reliable and secure wire connection. It is capable of handling a rated current up to 10A and a rated voltage of 250V. The component’s housing is designed with a focus on safety and durability, reflected in its compliance with the UL 94V-0 standard using PA66 material. Moreover, it offers a flexible mounting with its connector type setup.
This part is particularly noted for its rigorous adherence to safety and environmental standards, being RoHS and REACH compliant, and possessing safety approvals from CUL, SEV, and UL.
Industry Applications for 31107106
Given its specifications and features, the 31107106 terminal block potentially suits a variety of industry applications where robust and reliable connections are necessary. Below are conceptual examples of industries and related use cases where this part might be employed:
- Consumer Electronics: This terminal block could potentially be used in the manufacturing of home appliances where secure and dependable connections are vital, such as in heating systems or smart home devices.
- Energy and Power Systems: Its capacity to handle up to 10A of current makes it suitable for small-scale energy distribution panels which require robust and compact terminal blocks.
- Entertainment and Gaming: The 31107106 might be integrated into audio systems or gaming consoles where stable power input is crucial for device performance.
- Robotics and Drones: Given its reliable electrical characteristics and mechanical stability, this part could potentially be used in control units of robots or drones, facilitating secure and effective power distribution within these applications.
These potential industry applications remain conceptual and would require thorough analysis by engineering and design teams to ensure the component meets specific application requirements and adheres to industry standards.
About METZ CONNECT USA
METZ CONNECT USA, within the broader context of Terminals and Terminal Blocks, is known for manufacturing high-quality, reliable terminal blocks among other electronic components. Their product ranges vastly include products similar to the 31107106, focusing on user-friendly designs and enduring performance. METZ CONNECT USA emphasizes safety and compliance heavily in their product manufacturing, which is evident from the variety of certifications and standards their products meet. Producing components that interface seamlessly within electronic assemblies, METZ CONNECT USA remains a pivotal player in the connector and terminal block market.
Where to Find 31107106 by METZ CONNECT USA
For those looking to purchase the 31107106, it is recommended to search through an extensive database like findchips.com. Here, you can also compare creditable retailers and get the most current stock levels and pricing. Historically, this part has been available through distributors such as Master Electronics, Onlinecomponents.com, Future Electronics, DigiKey, and Newark. However, availability can vary, and interested buyers should check findchips.com for up-to-date information.
Additionally, for those looking to explore alternatives or perhaps other products from METZ CONNECT USA, consider browsing the broad category of Terminals and Terminal Blocks on findchips.com, where numerous options can be compared and evaluated.