Overview of 12105C475KAZ2A by Kyocera AVX Components
The 12105C475KAZ2A is a ceramic capacitor specifically designed for general-purpose use, characterized by its ability to operate efficiently within a wide range of temperatures. It offers a capacitance of 4.7 µF and can handle a rated voltage of 50V. The capacitor operates with a dielectric material of ceramic, and utilizes the X7R temperature coefficient, which is suitable for more stable performances under a temperature range of -55º to +125ºC.
This capacitor is part of the category of Ceramic Capacitors and it employs surface mount technology for installation, which is evident from its surface mount feature. The use of Multilayer Ceramic Capacitor (MLCC) technology along with wraparound termination style enhances its reliability and ease of use in varied electronic applications. It’s noteworthy that the component comes packaged in a tape and reel format, specifically in a 7-inch reel, making it suitable for automated assembly processes. Additionally, the 1210 package size (3.2 x 2.5 x 0.279 mm) is widely used, balancing size and performance for a variety of circuit designs.
Industry Applications for 12105C475KAZ2A
The 12105C475KAZ2A might potentially be applicable in various industries due to its versatile specifications. Here are a few potential use cases:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this type of capacitor for power management and control signaling, due to its operational stability across a wide range of temperatures.
- Telecommunications: This capacitor could be used in communication equipment where stable capacitance under varying environmental conditions is crucial, potentially benefiting signal transmitters or base station components.
- Industrial Automation: This part might find applications in automated manufacturing systems and robotics where high reliability and durability under thermal stress are essential.
- Computing and Data Storage: In data centers and server applications, managing power and reducing electronic noise is vital. Capacitors like the 12105C475KAZ2A might contribute to stable operation and effective power distribution.
Note: These potential industry applications are conceptual and need verification by design and engineering teams to confirm compatibility and adherence to industry-specific standards.
About Kyocera AVX Components
Kyocera AVX is a well-known manufacturer and supplier in the electronics industry, particularly noted for its range of Capacitors, including Ceramic Capacitors. Kyocera AVX’s products, such as the 12105C475KAZ2A, are engineered for high performance, reliability, and adaptability across a broad array of applications. The company is involved in developing advanced materials and technologies that enhance the functionality and performance of its capacitors. This has established them as a competitive provider in the electronics components market. Their capacitors are integral in devices across consumer, industrial, and technological sectors due to their innovative design and dependable performance.
Where to Find 12105C475KAZ2A by Kyocera AVX Components
To procure the 12105C475KAZ2A, buyers can visit FindChips.com for comprehensive purchasing information. This includes current availability, pricing, and potential distributor options. Historically, distributors that have stocked this part include DigiKey, Mouser Electronics, and TTI, among others. However, to access real-time updates concerning stock levels and competitive pricing, checking FindChips website is recommended.
You can also review other Ceramic Capacitors that might be suitable alternatives. This platform provides a comparison of various options from Kyocera AVX Components or other manufacturers, assisting in making the best procurement decision for your specific requirements.