205210-8 by TE Connectivity

Overview of 205210-8 by TE Connectivity

The 205210-8 by TE Connectivity is a male D-subminiature connector with a plug body style, encapsulated in a robust steel housing. It is designed for cable mounting and has unique specifications, including a “Size 4” shell as specified by its dimensions: 2.729 inches in length, 0.494 inches in breadth, and 0.432 inches in depth. It features a general voltage rating of 115/230VAC and is suited for operating temperatures ranging from -55 °C to 105 °C.

This part falls under the umbrella of D Type Connectors, known for their D-shaped metal shield that provides mechanical support, ensures correct orientation, and screens against electromagnetic interference. 205210-8 boasts a total of 37 contacts staggered across two rows. It is compliant with numerous standards including RoHS, REACH, and UL 94V-0 for flammability. The connector is shielded for added EMI protection and uses crimp termination for secure and reliable connections.

Industry Applications for 205210-8

The 205210-8 could potentially be a suitable component across various industries due to its versatile specifications and robust design:

  • Energy and Power Systems – This connector might be used in applications involving power distribution equipment where reliable and durable connections are critical. Its high temperature range and voltage rating could make it a suitable choice for harsh environments.
  • Transportation and Logistics – In transportation systems, especially in railway and maritime navigation control panels, the EMI shielding feature of 205210-8 could potentially prevent signal interference, enhancing communication and safety measures.
  • Renewable Energy – For solar energy systems or wind turbines, the ability of 205210-8 to operate under extreme environmental conditions might be beneficial, ensuring uninterrupted operations and longevity of the system.

It is important to note that these potential industry applications are hypothetical and should be thoroughly evaluated by engineering and design teams to ensure compliance with specific industry standards and requirements.

About TE Connectivity

TE Connectivity is a global technology leader, known for its innovative and reliable connectivity solutions which include a range of connectors, sensors, and components that find uses in challenging environments. TE Connectivity’s portfolio under the connectors category is broad, with a significant emphasis on D Type Connectors. Their products are designed to meet the rigorous demands of a variety of industries, ensuring high performance and durability.

The 205210-8 is a reflection of TE Connectivity’s commitment to quality, showcasing advanced features such as the EMI shielding and high durability steel housing, making it fit for use in environments that require reliable and robust connectivity solutions.

Where to Find 205210-8 by TE Connectivity

For individuals or companies looking to procure the 205210-8, it is advisable to check real-time availability, current stock levels, and pricing through findchips.com. Historically, this part has been available from a number of distributors including Master Electronics, LCSC, DigiKey, and Mouser Electronics. These platforms may have fluctuating stock levels, hence checking up-to-date information on findchips.com is crucial.

Additionally, for alternatives and similar parts, researching through the D Type Connectors section on findchips.com can provide more options from TE Connectivity or other manufacturers, helping procurement professionals and engineers find the right parts for their specific applications.

Compare pricing for 205210-8 and other D Type Connectors / Connectors at findchips.com