500998-0900 by Molex

Overview of 500998-0900 by Molex

The 500998-0900 by Molex is a PCB connector specifically designed for secure and reliable connections in electronic devices. This component features 9 contacts arranged in a single row, with a male gender orientation and right angle mounting style. The pitch, or distance between the centers of each pin, is 0.098 inches, which helps in maintaining a compact form factor suitable for surface mount technology (SMT) on printed circuit boards.

The insulator of this connector is black and made from liquid crystal polymer, ensuring high durability and stability. It is designed as a receptacle type connector, facilitating the connection with a corresponding plug. Its attributes include a lead-free certification, compliance with RoHS, and Reach compliance, which confirms that this device is manufactured with attention to environmental safety standards. One notable feature of this model is its durability, which is rated at 10,000 cycles, pointing to a robust lifespan suitable for repeated use.

This particular piece by Molex has been identified as obsolete in its lifecycle stage, suggesting that although this model may no longer be produced, it still remains relevant and possibly accessible through various distributors or stock reserves for replacement or specific application needs.

Industry Applications for 500998-0900

  • Consumer Electronics: The 500998-0900 could potentially be used in consumer electronics devices such as smartphones, tablets, and laptops. The compact design and durable nature make it appropriate for portable devices that require reliable connectivity solutions. Components like this connector potentially ensure stable connection of storage solutions, such as SD cards, critical in these devices.
  • Audio and Video Systems: In audio and video systems, this PCB connector might be utilized inside audio interfaces, mixing consoles, or video processors. The right-angle design possibly allows for better management of internal space, optimizing how these systems can be designed for consumer use.

Note: The potential industry applications listed here are conceptual and should be substantiated by specific analysis and compliance verifications by engineering and design teams to ensure adherence to all relevant standards and requirements.

About Molex

Molex is a prominent manufacturer within the electronics components industry, well known for its broad range of connectors, including Headers and Edge Type Connectors. Their products, such as the 500998-0900, demonstrate a commitment to quality and innovation. Molex excels in producing connectors that are both durable and reliable, designed to meet the stringent demands of automotive, industrial, consumer, and computing applications. Additionally, Molex’s connectors are known for their ability to support the varying requirements of data, power, and signal needs across various devices and systems.

Where to Find 500998-0900 by Molex

Procuring the 500998-0900 by Molex can be efficiently managed through the use of findchips.com. For current stock levels and pricing, potential buyers are encouraged to visit this site. Historically, the part has been available from distributors such as Master Electronics, Sensible Micro Corporation, Bristol Electronics, and TTI, among others. For possible alternate parts also manufactured by Molex or other vendors, you may explore our site under the Headers and Edge Type Connectors section to find the best match for your specific requirements.

Compare pricing for 500998-0900 and other Headers and Edge Type Connectors / Connectors at findchips.com