Overview of 594D156X0050R2T by Vishay Intertechnologies
594D156X0050R2T by Vishay Intertechnologies is a polarized Fixed Capacitor, specifically a tantalum capacitor, designed for surface mount applications. It features a capacitance of 15 µF and a rated DC voltage of 50V. This component provides a rectangular chip package (size code 2824) with wraparound terminal shapes and a matte tin over nickel terminal finish. It operates within a temperature range from -55 °C to +125 °C, making it suitable for diverse operating environments.
This capacitor is distinguished by its low leakage current of 0.0075 mA and an Equivalent Series Resistance (ESR) of 350 mΩ, attributes crucial for applications requiring stable performance and efficiency. A ripple current rating of 850 mA further enhances its viability in circuits experiencing fluctuations. The part is compliant with RoHS, REACH, and carries a JESD-609 Code e3, confirming its environmental and operational safety standards.
Industry Applications for 594D156X0050R2T
The 594D156X0050R2T could potentially serve a wide range of industries due to its robust environmental and electrical characteristics:
- Consumer Electronics: This capacitor might be used in power supply circuits within consumer electronics like laptops and mobile phones, where stable voltage and efficient power management are critical.
- Industrial Automation: In industrial automation systems, components such as this capacitor potentially contribute to the reliability of automated processes and machinery by maintaining the stability of electronic circuits.
- Computing and Data Storage: Given its high ripple current and low ESR, this tantalum capacitor could possibly aid in managing power supplies in servers and storage units, enhancing the overall performance and longevity of such systems.
- Telecommunications: The capabilities of managing high temperatures and providing stable electrical characteristics might render the capacitor suitable for telecommunications equipment, which often operates in variable environmental conditions.
- Automotive: Although specific automotive compliance like AEC-Q100 is not listed, the operational temperature range and durability might hypothetically allow this capacitor to be considered for non-critical applications within automotive electronics, pending further verification for safety standards.
Note that these potential industry applications are illustrative and must be evaluated by engineering and design teams specific to each context to ensure compliance with relevant standards and requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-known manufacturer in the electronics industry, particularly noted for its broad range of capacitor types, including tantalum, ceramic, film, and more. Their line of Fixed Capacitors frequently features in both standard and specialized electronic applications across various sectors. Vishay capacitors, such as 594D156X0050R2T, are recognized for their reliability, precision, and innovation, with Vishay consistently investing in research and development to meet the evolving needs of the electronics market.
Where to Find 594D156X0050R2T by Vishay Intertechnologies
For procurement of the 594D156X0050R2T capacitor, it is recommended to research and verify availability through findchips.com. On this platform, not only can you view current stock levels and pricing of this part, but you can also explore alternative Fixed Capacitors offered by Vishay Intertechnologies or other manufacturers. Historically, this part has been available through distributors such as Chip1Stop, Bristol Electronics, and Mouser Electronics, among others.