Overview of 2SK3557-6-TB-E by onsemi
The 2SK3557-6-TB-E by onsemi is an N-Channel Junction Field-Effect Transistor (JFET) configured in a SOT-23 package. It is characterized by a breakdown voltage of 15V and has a current handling capability that ranges from 10 to 32mA. With a gate-source cutoff voltage (Vgs(Off) Max) of -1.5V, this transistor is particularly suitable for applications that require efficient switching and amplification functions. It supports a drain current maximum (ID) of 0.05A, offering a balance between current handling and voltage requirements for various circuit designs.
This part is RoHS compliant, denoting that it adheres to the latest environmental standards regarding the restriction of hazardous substances. It is part of the Small Signal Field-Effect Transistors subcategory, which encompasses devices designed for handling relatively low current levels in electronic systems. The device’s package is lead-free, made from plastic/epoxy, and designed in an ultra-small, SC-59, 3-pin configuration. The peculiar features such as low noise make it an excellent choice for sensitive audio/RF amplification circuits.
According to the data provided, the factory lead time is currently four weeks as of this writing, indicating you may need to anticipate this period before receiving the parts if they are not currently available in distributor inventories.
Industry Applications for 2SK3557-6-TB-E
The 2SK3557-6-TB-E could potentially be used in a variety of industry applications where its specific characteristics align with the needs of sensitive and precise electronic control systems. Here are several key industries and examples of possible applications:
- Consumer Electronics: This JFET could potentially be utilized within audio amplification components of consumer electronics such as headphones, speakers, and home theater systems, where low noise is crucial for high-quality sound output.
- Telecommunications: In high-frequency telecommunications equipment, the part could potentially serve as an RF amplifier, where signal integrity is critical for maintaining clear communication channels.
- Medical Imaging: Given the necessity for precise and stable operation in medical devices, this component might potentially be used in imaging equipment that requires low-noise electronic circuits for better image resolution and clarity.
- Industrial Automation: For precise control in industrial automation systems, the JFET might potentially help regulate the operation of sensors and small motors, benefiting from its efficient switching characteristics.
- Computing and Data Storage: In computing systems, there might possibly be uses for this transistor in the power management circuits used to maintain efficient power usage and thermal stability within CPUs and memory storage units.
Note that these potential industry applications are conceptual and illustrative; they require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a distinguished manufacturer in the semiconductor industry, known for its focus on energy efficient innovations. Specializing in a wide range of transistor types, including Small Signal Field-Effect Transistors, onsemi has developed products like the 2SK3557-6-TB-E that are integral for various high-performance applications. Their comprehensive portfolio in transistors demonstrates their commitment to quality and performance, making them a preferred supplier for many electronic component users globally.
Where to Find 2SK3557-6-TB-E by onsemi
To locate and purchase the 2SK3557-6-TB-E by onsemi, a visit to findchips.com is recommended. This site allows you to compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Mouser Electronics, and DigiKey among others. However, stock levels vary, so checking findchips.com will provide the most current availability and best price options.
By using the provided link for Small Signal Field-Effect Transistors, you can also explore alternative parts offered by onsemi or other manufacturers if the 2SK3557-6-TB-E does not meet your exact needs.