Overview of 3557 by Keystone Electronics Corp
The 3557 by Keystone Electronics is a push-on terminal specifically designed as a fuse clip for PCB mounting. It supports automotive blade fuse clips, handling a fuse current of up to 20A and accommodates ATC, ATO, and Mini fuse sizes. This component is rated for voltages up to 500V AC and is designed to hold a single fuse. Its terminals are configured for through-hole mounting, enhancing its ease of installation on printed circuit boards.
Keystone Electronics has ensured that the 3557 is RoHS compliant, reflecting its adherence to environmental standards concerning the restriction of hazardous substances in electronic equipment. The part is also in the “Active” lifecycle phase, indicating that it is currently in production and standard procurement channels are expected to be maintained. Additionally, compliance with Reach and an ECCN code of EAR99 ensures that the 3557 can be adopted in a wide range of international markets without entangling import/export restrictions.
Industry Applications for 3557
The 3557 by Keystone Electronics could potentially be utilized across various industries, facilitated by its robust design and electrical specifications. Here are some conceptual applications:
- Automotive: The component could potentially be used in the manufacturing of vehicle electronics, such as in fuse boxes for car audio systems or automotive lighting, given its compatibility with automotive blade fuses and a 20A fuse current rating. This application is contingent on further verification to meet specific automotive standards.
- Consumer Electronics: This part might find application in power management solutions for consumer electronics where compact, reliable fuse protection is necessary. Devices such as gaming consoles, home theater systems, and personal computers could benefit from the integration of a PCB-mounted fuse holder like the 3557.
- Industrial Automation: In automated manufacturing equipment, reliable power distribution is crucial. The 3557 could be used in control units that require through-hole components for secure mounting and ease of maintenance, though detailed suitability analysis is needed for specific applications.
Note: These potential industry applications are illustrative and require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The use cases mentioned above are hypothetical and based on the typical uses of similar components.
About Keystone Electronics Corp
Keystone Electronics Corp. is a seasoned manufacturer focusing on electronic components such as Terminals and Terminal Blocks. They specialize in a wide array of components necessary for robust electronic connectivity solutions, which include sophisticated Terminal Blocks designed for versatile applications across industries.
With products like the 3557, Keystone Electronics has emphasized reliability and compliance with international safety and environmental standards, which make its offerings highly adaptable to diverse market needs. Keystone Electronics continues to maintain a portfolio focused on meeting the technical requirements of modern electronic systems with its durable and efficient components.
Where to Find 3557 by Keystone Electronics Corp
To purchase the 3557, potential buyers should consider using reliable sources such as findchips.com. This site helps track availability and pricing across a wide range of distributors. Historically, the part has been available from distributors such as New Advantage Corporation, LCSC, Heilind Electronics, and Mouser Electronics. However, stock levels and current pricing should be checked on findchips.com to ensure the best procurement decision. It is also beneficial to compare the 3557 with other Terminals and Terminal Blocks to potentially find alternates that might better fit specific requirements.