MC79M05BDTG by onsemi

Overview of MC79M05BDTG by onsemi

The MC79M05BDTG by onsemi is a Fixed Negative Single Output Standard Regulator, designed to offer a constant -5V output with a maximum output current of 500mA. It operates over a broad input voltage range from -35V to -10V, making it versatile for various applications. The component features a 1.1V nominal dropout voltage at maximum output, essential for applications requiring efficiency in voltage conversion from a higher negative voltage down to -5V. The part is encased in a DPAK (Single Gauge) TO-252 package, adhering to the small outline package codes and designed for surface mounting, facilitating its integration into a wide range of electronic assemblies.

This voltage regulator boasts an impressive tolerance within 4% of the output voltage, ensuring reliability and precision in performance. It is characterized by robust thermal management, capable of operating within a temperature range of -40°C to +125°C. Moreover, its compliance with the RoHS (Restriction of Hazardous Substances) directive underscores onsemi’s commitment to environmentally responsible manufacturing.

The Linear Regulator ICs like the MC79M05BDTG is a crucial component in power management, providing stable negative voltage necessary for various electronic circuits and systems.

Industry Applications for MC79M05BDTG

Given its specifications and properties, the MC79M05BDTG could potentially serve a wide spectrum of industry applications. These industries often demand high precision, reliability, and efficiency in power regulation. It’s important to note that specific applications should be verified by engineering and design teams to ensure suitability. Some possible use cases include:

  • Energy and Power Systems: The MC79M05BDTG can be utilized in energy control systems, such as those found in power plants or energy distribution networks, where precise power regulation is crucial for system stability and efficiency.
  • Transportation and Logistics: In electronic systems within vehicles, aircraft, or maritime vessels, where reliable negative voltage regulation is necessary for sensor operation, lighting systems, or navigational aids.
  • Renewable Energy: Solar panels and wind turbines require efficient, robust power management systems to convert and regulate power. The MC79M05BDTG’s capacity for handling wide input voltage ranges makes it a candidate for these applications.
  • Automotive: Automotive electronics, including infotainment systems, electronic control units (ECUs), and onboard diagnostic systems, might employ the MC79M05BDTG for its stable power supply capabilities.

These potential applications illustrate the versatility of the MC79M05BDTG but must always be subject to thorough analysis based on specific operational parameters and requirements.

About onsemi

onsemi, the manufacturer of the MC79M05BDTG, is a leading name in the field of semiconductor components, particularly known for its innovative solutions in power management and precision technologies. Within the realm of Linear Regulator ICs, onsemi offers a broad array of products designed to meet the varied demands of modern electronic devices. They excel in creating components that enhance system performance, energy efficiency, and reliability for a wide range of industrial, automotive, and consumer electronics applications.

The company’s portfolio not only includes an expansive range of linear regulators like the MC79M05BDTG but also extends to more complex power management ICs, offering solutions tailored to the specific needs of designers and engineers across industries.

Where to Find MC79M05BDTG by onsemi

For those looking to procure the MC79M05BDTG or explore other Linear Regulator ICs, our website, findchips.com, offers an indispensable resource. It allows users to check real-time stock levels, pricing, and datasheets from a comprehensive list of distributors.

Historically, the MC79M05BDTG has been available from distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Avnet Silica, to name a few. However, inventory levels and pricing are subject to change, making it crucial for potential buyers to use findchips.com to obtain the most up-to-date information. Whether looking for alternate parts offered by onsemi or comparing options from other manufacturers, findchips.com serves as a valuable tool in the procurement process.

Compare pricing for MC79M05BDTG and other Linear Regulator ICs / Power Circuits at findchips.com