2-794616-0 by TE Connectivity

Overview of 2-794616-0 by TE Connectivity

The 2-794616-0 by TE Connectivity is a plug and socket housing characterized by its double row configuration and 20 position count. This part, being part of the Micro Mate-N-Lok Series, is designed for use with Micro Mate-N-Lok Connectors. It’s constructed from nylon, ensuring durability and resistance against environmental factors. The connector is designed for a pitch spacing of 3mm and is primarily black in color. It offers a free-hanging connecting termination. Noteworthy, the connector is RoHS compliant, underscoring its adherence to important regulatory standards for hazardous substances.

The part measures 1.214 inches in length, with both body width and depth being 0.27 inches. It supports a crimp termination type, which is effective for creating strong and reliable connections. Notably, the 2-794616-0 is designed to handle an operating temperature range from -40 °C to 105 °C, making it versatile for various operational environments. It’s rated for 250 V and 5 A, suitable for moderate power applications. Also, its insulation resistance stands impressively at 100000000 Ω.

Industry Applications for 2-794616-0

The 2-794616-0 could potentially be utilized across various industries, offering solutions to a diverse spectrum of applications. Due to its versatile design and electrical ratings, this connector finds potential use in several key sectors:

  • Consumer Electronics: This connector might potentially be used in devices such as home appliances, computing devices, and audio-video equipment, where reliable power connections are necessary.
  • Telecommunications: The durability and moderate power handling capabilities could make it suitable for telecommunications equipment, possibly including routers, switches, and modems that require dependable connectivity solutions.
  • Industrial Automation: Its high insulation resistance and temperature range could render it suitable for use in industrial control systems, potentially providing connectivity solutions that need to withstand harsh operational conditions.
  • Computing and Data Storage: The 2-794616-0 connector could potentially be used in server and storage system power supplies, where secure and dependable connections are crucial for system reliability and performance.
  • Robotics and Drones: Given its mechanical robustness and reliable electrical characteristics, this connector might be utilized in robotic systems and drones that require lightweight, yet sturdy connectors for power transmission.

Note that these potential industry applications are conceptual/illustrative and should be thoroughly analyzed by engineering and design teams to confirm alignment with specific application requirements and industry standards. The suitability of this connector must be verified based on actual use case conditions.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for their wide range of products including a variety of connectors. They are particularly known for their robust line of Combination Line Connectors, of which the 2-794616-0 is a prime example. Their connectors are designed to deliver high performance in diverse applications across industries, from consumer electronics to automotive systems. TE Connectivity excels in producing connectors that are reliable, efficient, and tailored to meet the stringent demands of modern technology applications.

With a focus on innovation and quality, TE Connectivity continually advances its product lines to meet the evolving needs of the global market. Their products, including the 2-794616-0, are valued for their quality, performance, and the technical support provided by the company.

Where to Find 2-794616-0 by TE Connectivity

To purchase the 2-794616-0, or to find similar parts from TE Connectivity or other manufacturers, visit Combination Line Connectors on findchips.com. This platform can provide you with the latest stock levels, pricing, and availability from various distributors. Notably, this part has previously been available at distributors such as Master Electronics, Avnet Abacus, Sager, and Mouser Electronics, among others. However, for the most current availability and pricing information, visiting findchips.com is recommended.

Compare pricing for 2-794616-0 and other Combination Line Connectors at findchips.com