6-1437719-6 by TE Connectivity

Overview of 6-1437719-6 by TE Connectivity

The component 6-1437719-6 by TE Connectivity is a circular connector, specifically designed as a female receptacle. It is built for panel mounting with a straight connection to the PCB (Printed Circuit Board), optimized for applications requiring a reliable and secure connection in a compact form factor. The connector features three positions and is constructed with robust materials. As a standout feature, this component is notable for its solid backshell type, emphasizing its durability for rugged applications.

Being a connector listed under the subcategory of Other Circular Connectors, 6-1437719-6 is built with operational efficiency in mind, bearing a maximum operating temperature of 80°C and a minimum of -40°C. Also equipped with a standard shielding feature, it ensures integrity and reliability in various environments. The component’s packaging and construction adhere to the RoHS compliance guidelines, although it is noted for not being compliant with REACH. Additionally, this part is recognized under safety standards with a UL reference and supports a general-purpose option for varied applications.

Industry Applications for 6-1437719-6

The specific design and features of 6-1437719-6 make it suitable for various industry applications, where reliable and durable electrical interconnections are necessary. Here are a few industries where this part could potentially be used:

  • Industrial Automation: This part might be used in the manufacturing of automated machinery or robotics. Its robust design and capacity for secure electrical interfaces make it suitable for equipment that operates under challenging conditions.
  • Consumer Electronics: Given its compact size and PCB integration capability, the connector might potentially be incorporated into consumer electronic devices that require minimal space and reliable connectivity, such as compact audio and video devices.
  • Telecommunications: This type of connector might be found in telecommunications equipment, facilitating stable and reliable signal transmission in devices like routers, switches, or modems.
  • Computing and Data Storage: Due to its secure data connection capabilities, this connector could be used in data storage and server infrastructure applications that require robust connectors to withstand regular interfacing and disconnections.
  • Audio and Video Systems: In professional audio and video equipment, the component’s design for a reliable electrical interface could be crucial for ensuring high-quality signal transmission.

These potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards and specific requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for its extensive range of connector and connector components. The company specializes in highly-engineered solutions that help make advancements in technology possible across various sectors. In the Other Circular Connectors subcategory, TE Connectivity offers products like the 6-1437719-6, which are recognized for their reliability and performance in demanding applications. These connectors are suitable for a wide range of industrial, commercial, and consumer applications, matching rigorous requirements with durable and precise designs.

Where to Find 6-1437719-6 by TE Connectivity

To procure the 6-1437719-6 connector, purchasers and engineers can explore options at findchips.com. The link to the specific part is essential for accessing current stock levels, pricing, and potential alternate parts from TE Connectivity or other manufacturers that may also meet the needed specifications. Historically, the part has been available through distributors such as Master Electronics, Chip1Stop, TME, and DigiKey. However, actual availability can vary, and it is advised to check on findchips.com for the most current information.

Compare pricing for 6-1437719-6 and other Other Circular Connectors / Connectors at findchips.com