Overview of 293D226X9035D2TE3 by Vishay Intertechnologies
The 293D226X9035D2TE3 is a polarized surface mount tantalum capacitor from Vishay Intertechnologies, exhibiting a capacitance of 22µF with a ±10% tolerance on the capacitance rating. Encased in a 2917 (7343 metric) package, this component is engineered to operate across a wide temperature range from -55°C to 125°C, making it highly adaptable to varied environmental conditions. Featured with a rated voltage of 35V and a dielectric made from dry/solid tantalum, it is specifically designed to offer excellent performance in circuit designs where size and reliability are critical.
Additional features as noted include an Equivalent Series Resistance (ESR) of 600 mΩ, measured at 100 kHz, and a low leakage current of 0.0077 mA, enhancing its efficiency in applications requiring high stability and minimal power loss. The device’s package is matte tin finished, with a J-bend terminal shape, ensuring robustness in mechanical stability and ease of surface mount soldering. Notable too is its compliance with RoHS, REACH, and sports a JESD-609 Code e3, signifying it’s environmentally safe fabrication materials and processes.
Industry Applications for 293D226X9035D2TE3
The configuration and specifications of the 293D226X9035D2TE3 make it apt for multiple potential industry applications, especially where high reliability and performance are required under challenging operating conditions. Application areas might include:
- Consumer Electronics: This capacitor could potentially be used in power supply units of various consumer electronics such as smartphones and laptops, where stability and long service life are critical.
- Telecommunications: In telecommunications equipment, reliability and precision are paramount. The 293D226X9035D2TE3 might find suitability in telecom infrastructure hardware, possibly in filtering and timing circuits, requiring consistent performance over a broad temperature range.
- Industrial Automation: The ability to operate effectively at both low and high temperatures might make this capacitor a candidate for use in automated manufacturing equipment, potentially involved in smoothing and power management circuits.
- Computing and Data Storage: Devices within this category, such as SSDs and enterprise servers, could make use of such a capacitor for power stability purposes, potentially enhancing data integrity and overall system reliability.
- Aerospace and Defense: Systems in these applications demand components that offer reliability under extreme environmental conditions. This capacitor, with its robust temperature range and low leakage current, could potentially fulfill such a role within control circuits and power supply systems.
Note that these potential industry applications are conceptual and illustrative. They require in-depth analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies globally leads in the manufacturing of electronic components, including a wide range of Fixed Capacitors. While they produce an assortment of capacitor types, their tantalum capacitors, such as the 293D226X9035D2TE3, demonstrate their capability in offering high-performance parts that cater to a diversified market. Their product portfolio not only includes the 293D series but extends to other lines that address varying voltage and capacitance needs, aligning with different industrial demands. Vishay’s commitment to quality and consistency is evident in their extensive product testing and compliance with international standards.
Where to Find 293D226X9035D2TE3 by Vishay Intertechnologies
For procuring the 293D226X9035D2TE3, it is advisable to conduct thorough research on findchips.com, where you can access current stock levels and pricing. This part historically has been available at distributors including Maritex, MacroQuest Electronics, LCSC, and Mouser Electronics, among others. To explore alternative options or similar parts from Vishay Intertechnologies or other manufacturers, you could navigate to the Fixed Capacitors subcategory on the same platform.