Overview of 3-520408-2 by TE Connectivity
The 3-520408-2 by TE Connectivity forms a crucial part of the Ultra-Fast Plus Faston 250 Series. This crimp terminal features a female quick disconnect interface that is compatible with a wire size of 16 AWG minimum to 14 AWG. Principally designed for rapid and reliable connections, the terminal boasts a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″ in imperial units), accommodating a standard tab width effectively used in various applications requiring 250 series quick disconnects.
From an engineering perspective, the part’s blue color coding assists with easy identification during installation and maintenance routines. The 3-520408-2 is RoHS compliant, ensuring it meets the European standards limiting the use of hazardous substances in electronic equipment. Furthermore, it is rated for up to 600V and is UL-approved, promising adherence to safety standards.
Industry Applications for 3-520408-2
The inherent characteristics of the 3-520408-2 make it versatile for various industry applications, though the following are noted uses where its attributes could potentially be beneficial:
- Aerospace and Defense: The reliability and quick connectivity of this terminal could be useful for installation in aircraft where vibration resistance and dependable connections are paramount. Its compliance with RoHS and UL approval makes it a feasible choice for environments requiring high safety and environmental standards.
- Automotive: With its rated voltage of 600V and wide wire gauge range, this part can potentially be used in vehicles for connections within electrical systems where fast and reliable disconnections are necessary. Its compact size and durability might be favored in the compact environments of automotive electrical systems.
- Renewable Energy: In solar power arrays or wind turbines, the requirement for durable and reliable electrical connections that can be quickly serviced could position the 3-520408-2 as a fitting candidate. The product’s safety approval and rated voltage are advantageous for handling the power outputs often encountered in these applications.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity, the manufacturing force behind the 3-520408-2 and other similar products, is a global technology leader in creating a safer, sustainable, productive, and more connected future. Their Terminals and Terminal Blocks offerings are extensive, providing solutions across a wide array of industries including automotive, energy, industrial applications, and healthcare. TE Connectivity emphasizes reliability and quality in their products, often reflected in comprehensive certifications such as ROHS compliant and UL listed items, evident in the specifications of 3-520408-2.
Where to Find 3-520408-2 by TE Connectivity
For those interested in acquiring the 3-520408-2, it is recommendable to check current availability and pricing through a reliable supplier database like findchips.com. Interested buyers can compare offerings from several distributors such as Mouser Electronics, DigiKey, Heilind Electronics, and TTI, to name a few, though stock levels and pricing are subject to change. For alternate parts from TE Connectivity or other manufacturers within the category of Terminals and Terminal Blocks, visiting findchips.com may provide additional options and insights.