Overview of AC0805FR-072K26L by YAGEO Corporation
The AC0805FR-072K26L from YAGEO Corporation is a fixed resistor falling under the Metal Glaze/Thick Film Resistors subcategory. This component features a metal glaze/thick film technology with a power rating of 0.125 watts and a resistance of 2.26 kiloohms. Its resistance tolerance is ±1%, and it offers a temperature coefficient of 100 ppm/°C, making it suitable for precise operations where tight resistance stability across temperature variations is critical.
The component is designed in a compact 0805 chip size (2 mm x 1.25 mm x 0.5 mm), common in surface mount technology, facilitating automated assembly and saving board space, which is essential in compact electronic devices. With a rated working voltage of 150 volts, the resistor operates within a wide temperature range from -55 °C to 155 °C. This wide range underscores its reliability in diverse operating conditions, from low-temperature environments to elevated temperatures.
Environmental compliance is assured as the AC0805FR-072K26L is RoHS compliant and lead-free, signifying its suitability for use in various global markets without concerns regarding hazardous materials. This particular model is also AEC-Q200 qualified, indicating its readiness for use in automotive applications that demand higher reliability and performance under mechanical stress and extreme temperatures.
Industry Applications for AC0805FR-072K26L
The versatility and robust specifications of the AC0805FR-072K26L make it suitable for a broad range of industry applications. Note that the following potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements:
- Automotive: Its AEC-Q200 qualification suggests that the AC0805FR-072K26L could potentially be used in automotive electronics such as engine control units, infotainment systems, and vehicle sensors where high reliability and performance are required.
- Consumer Electronics: With its small package size and precision, this resistor could be suitable for devices like smartphones, tablets, and laptops, where space-saving on PCBs is crucial and operational reliability is a demand.
- Industrial Automation: Due to its robust operating temperature range and precision, this resistor might suit various sensors and control systems within automated manufacturing lines.
About YAGEO Corporation
YAGEO Corporation is a key player in the global manufacturing of passive components, particularly in the resistor and capacitor markets. This company specializes in a variety of resistor types, including Metal Glaze/Thick Film Resistors. Known for its innovation and reliability, YAGEO offers products like the AC0805FR-072K26L which are used extensively across various industries, including telecommunications, automotive, and consumer electronics. The company’s commitments to quality and environmental stewardship are evident in the product compliance with RoHS and lead-free standards, making its components suitable for global distribution and utilization in environmentally sensitive applications.
Where to Find AC0805FR-072K26L by YAGEO Corporation
To purchase the AC0805FR-072K26L, you can start your search on findchips.com. This site allows you to compare pricing and availability from a variety of distributors. Historically, the part has been available at distributors like Ozdisan Elektronik, Avnet Abacus, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, current stock levels and pricing can be checked via Findchips to ensure you get the best deal. For alternate parts, the link to Metal Glaze/Thick Film Resistors can be used to find similar components from YAGEO or other manufacturers.