Overview of 770026-1 by TE Connectivity
The 770026-1 by TE Connectivity is a component of the Universal Mate-N-Lok series, characterized as a plug and socket connector housing. This particular model is a receptacle housing with four positions and a pitch spacing of 6.35 mm, designed specifically for use with Universal Mate-N-Lok Connectors. It is available in white color and supports four contacts. The product boasts compliance with RoHS, which confirms its construction without the use of certain hazardous materials.
This connector features a rectangular contact pattern and uses round pin-socket contact style, prioritizing a general-purpose design that does not conform to DIN or IEC standards, nor does it have EMI shielding or mixed contacts. Its body is constructed from glass-filled polyamide, reflecting a robust build suitable for diverse operating environments, highlighted by its operational temperature range from -55°C to 120°C. Dimensions of the receptacle housing include a length of 1.05 inches, a breadth of 0.58 inches, and a depth of 0.905 inches.
Important for engineering applications, the part has a UL Flammability Code of 94V-0, ensuring safety in situations where fire resistance is crucial. The connector supports both 115 and 230 VAC, and it utilizes a crimp termination type, making it versatile for different panel or mounting assemblies, though it does not support panel mounting itself. The manufacturing lead time for the 770026-1 is 5 weeks and 5 days as of the current writing.
Industry Applications for 770026-1
Potentially, the 770026-1 could find applications across a variety of industries due to its flexible and durable design. It’s essential to note that the following industry applications are conceptual and require detailed analysis by engineering and design teams to ensure compatibility:
- Consumer Electronics: This connector might be suitably employed in household appliances that demand reliable power connectivity within smaller footprints. The product’s ability to operate across a wide temperature range and its robust fire-resistant construction could be beneficial for these applications.
- Computing and Data Storage: For servers and storage devices that require dependable connectors to manage power supply reliably, this component could be advantageous. The flame retardant property and general-purpose design might facilitate its use in these environments.
- Healthcare: Given its operational temperature range and compliance with safety standards, this connector might be used in medical devices that are not directly involved in critical patient care but require consistent and reliable power connectivity.
- Security and Surveillance: In security systems, connectors must perform reliably over a broad temperature range and under varied environmental conditions. The features of the 770026-1 could potentially make it a candidate for such applications.
Note that these potential industry applications are only illustrative and require thorough verification for compliance and suitability.
About TE Connectivity
TE Connectivity is a global technology leader that designs and manufactures connectivity and sensor solutions. Notably, in the field of Power Connectors, TE Connectivity offers a broad array of products including the 770026-1 among others. Their connectors are known for their high reliability and performance, catering to a wide range of industrial and commercial applications. TE Connectivity consistently emphasizes innovation in their designs, ensuring they meet stringent industry standards and customer requirements.
Where to Find 770026-1 by TE Connectivity
The 770026-1 can potentially be found at several distributors, but to verify current stock levels and get competitive pricing, it’s recommended to search on findchips.com. Distributors like Mouser Electronics, DigiKey, Newark, and Future Electronics have historically stocked this part. For alternatives within the Power Connectors category that might also be suitable for your requirements, consider using the extensive search tools available at findchips.com.