171-009-203L001 by NorComp

Overview of 171-009-203L001 by NorComp

The 171-009-203L001 is a D Subminiature Connector characterized by its 9 contacts, female gender, and solder terminals. This connector conforms to rigorous industry standards, being both RoHS and REACH compliant, signaling its adherence to key environmental safeguards. Manufactured by NorComp, known for their robust and innovative interconnect solutions, this part is typically used in settings demanding high-reliability and precise electrical connections.

This particular model is designed with a glass filled polybutylene terephthalate insulator, promising excellent mechanical and electrical integrity across a temperature range from -50°C to 100°C. The contacts are staggered and come with a gold termination finish, which aids in reducing contact resistance, specified at a low 15 mΩ. Rated for 5A current, the part’s nickel-plated steel shell provides a strong, corrosion-resistant housing suitable for general purpose applications. Featuring a two-row loaded configuration, the connector ensures a dependable connectivity solution across a wide array of applications.

Industry Applications for 171-009-203L001

The flexibility and robust features of the 171-009-203L001 make it suitable for various industries, though actual usage should be thoroughly evaluated by engineering teams. Following are illustrative examples of potential industry applications:

  • Telecommunications: This connector could potentially be utilized in network equipment such as routers and switches, where reliable connections are critical for data transmission.
  • Consumer Electronics: Devices such as computers and gaming consoles might use this kind of connector for internal connections that demand high durability and reliable contact performance.
  • Computing and Data Storage: In servers or storage hardware, where stable and secure electrical connections are necessary, this connector’s solder termination and robust insulating materials could make it a preferred choice.
  • Industrial Automation: This connector might be suitable for connecting sensors or actuators to controllers, especially in automated manufacturing environments where equipment must remain operational over wide temperature ranges and need to handle moderate power ratings.
  • Audio and Video Systems: For professional audio/video equipment, the reliable and quality signal transmission provided by the 171-009-203L001 might be advantageous for critical broadcasting setups.

Note: These illustrative examples are conceptual and should be validated for specific applications by qualified professionals, ensuring adherence to all relevant standards and operational requirements.

About NorComp

NorComp, a recognized leader and innovative manufacturer in the field of connectors, particularly specializes in D Type Connectors. The company has established a reputation for producing high-quality, durable connectors including the 171-009-203L001. Their product portfolio includes a variety of connectors which are utilized across numerous applications and industries thanks to their reliability and adherence to high manufacturing standards like RoHS and UL. NorComp’s connectors often integrate features such as high contact density, various termination types and high durability, meeting diverse design and application requirements effectively.

Where to Find 171-009-203L001 by NorComp

To purchase the 171-009-203L001, or explore similar connectors from NorComp or other manufacturers, visit D Type Connectors on findchips.com. This component has historically been available from distributors such as New Advantage Corporation, Master Electronics, Quest Components, and Onlinecomponents.com. However, to get the most up-to-date stock levels and competitive pricing information, checking current listings on findchips.com is highly recommended.

Compare pricing for 171-009-203L001 and other D Type Connectors at findchips.com