Overview of 1367073-1 by TE Connectivity
The 1367073-1 by TE Connectivity is a 20 position, right angle, surface mount, small form-factor pluggable (SFP) connector with a gold-plated contact finish. Designed for Printed Circuit Board (PCB) mounting, it falls within the SFP System series product range. This connector, suitable for data and telecommunications applications, features a single port configuration, solder contact termination, and a receptacle gender. Its insulator is made from liquid crystal polymer, and it has a black insulator color. The connector is also compliant with RoHS (Restriction of Hazardous Substances) standards, ensuring it meets global environmental requirements.
Industry Applications for 1367073-1
The 1367073-1 connector has potential applications across several industries, owing to its specifications and features. Engineering and design teams should analyze and verify these potential applications to ensure compatibility and suitability. Some of the industries and applications might include:
- Industrial Automation: This connector could be used in automation equipment requiring high-speed data transmission, such as in control units, sensors, and actuators.
- Energy and Power Systems: In the energy sector, the 1367073-1 may find usage in equipment for power distribution systems, where durable and reliable connections are crucial for performance and safety.
- Renewable Energy: Within renewable energy systems, such as solar inverters or wind turbine controls, this connector can offer a reliable connection solution for data communication between different system components.
- Telecommunication Equipment: Given its design for data and telecommunications applications, the 1367071-1 may be suited for networking hardware, including routers, switches, and base stations where high-speed data transfer is essential.
Key product properties such as the contact resistance of 35 mΩ and the operating temperature range of -55 °C to 85 °C make the 1367073-1 suitable for applications requiring reliability in harsh environments.
About TE Connectivity
TE Connectivity Ltd is a global leader in connectors and sensors for various industries, including automotive, energy, industrial equipment, healthcare, and consumer electronics. In the realm of Headers and Edge Type Connectors, TE Connectivity offers a broad range of products designed to provide reliable and efficient connections for a wide assortment of electronic applications. The 1367073-1 is among the array of components they manufacture, reflecting their commitment to innovation, quality, and environmental responsibility. TE Connectivity’s connectors are engineered to withstand demanding conditions while offering scalable and versatile solutions to meet the dynamic needs of the electronics industry.
Where to Find 1367073-1 by TE Connectivity
To purchase the 1367073-1 connector or to find alternate parts from TE Connectivity or other manufacturers, it is recommended to visit findchips.com. This platform provides details on current stock levels, pricing, and listings of available distributors. The Headers and Edge Type Connectors section can be especially useful for comparing similar parts. Distributors where the part has historically been available include New Advantage Corporation, Master Electronics, and Component Electronics, Inc amongst others. However, for up-to-date availability and pricing, directly referring to findchips.com is recommended.