Overview of 2-1241961-7 by TE Connectivity
The 2-1241961-7 by TE Connectivity is a board connector featuring a receptacle connector housing with three contacts aligned in a single row. This component utilizes a crimp terminal for secure and reliable connections and comes with a natural insulator. The housing material is made from polyamide66, known for its good heat resistance and strength. Specifically designed to accommodate a terminal pitch of 5 mm, the 2-1241961-7 facilitates ease of integration into various electronic assemblies. Importantly, this part is RoHS compliant, adhering to strict environmental standards by avoiding hazardous substances in its construction.
This board connector is portrayed as a general-purpose connector with an operating temperature range between -40°C and 105°C. It’s unshielded (“EMI Shielded: NO”) and does not conform to specific industrial standards like DIN or MIL, which positions it primarily for commercial and less stringent applications rather than specialized industrial environments. The feature set of the 2-1241961-7 makes it ideally suited for a range of low voltage applications (115/230 VAC mains connector rating) where reliability and polymeric material stability are required.
Industry Applications for 2-1241961-7
The 2-1241961-7 board connector might find potential application in multiple industries, including but not limited to:
- Consumer Electronics: This component could potentially be used in the assembly of consumer electronic devices such as home appliances, where reliable connection and moderate power handling are necessary. The polyamide material offers durability which is essential for devices that require regular user interaction.
- Computing and Data Storage: In computing hardware, such as servers or storage devices, this connector might facilitate secure connections for low-power internal components. Its robust operating temperature range aligns well with the thermal environments typical in these applications.
- Industrial Automation: Given its general-purpose design and capacity for reliable crimped connections, this connector might be employed in control assemblies within factory automation equipment, where stable electrical connections are critical for operational integrity.
It’s essential to note that these potential industry applications are illustrative; they should be validated by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. They offer a wide range of connector and sensor products that find applications in conditions from the everyday environment to the harsh and demanding. Focusing on Headers and Edge Type Connectors, TE Connectivity designs 2-1241961-7 and similar parts to meet diverse industries’ needs, emphasizing performance, efficiency, and reliability. TE’s products are used in various sectors including automotive, industrial equipment, data communication systems, and consumer electronics, among others.
Where to Find 2-1241961-7 by TE Connectivity
If you are looking to purchase the 2-1241961-7, your best resource is findchips.com. On FindChips, you can compare current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Master Electronics, DigiKey, and Mouser Electronics, among others. By visiting Headers and Edge Type Connectors on FindChips, you can also explore alternative parts from TE Connectivity or other manufacturers, ensuring you make the best selection for your specific needs.