AD7124-4BRUZ-RL7 by Analog Devices Inc

Overview of AD7124-4BRUZ-RL7 by Analog Devices Inc.

The AD7124-4BRUZ-RL7 is a precision analog-to-digital converter (ADC) featuring a sigma-delta modulator and a 24-bit resolution over a digital interface. This electronic component boasts a programmable gain amplifier (PGA) and an on-chip reference, facilitating a high degree of flexibility and integration. Engineered to function in a 24-lead thin shrink small outline package (TSSOP-24), this device supports multiple input channel types including differential, pseudo-differential, and single-ended inputs, which allow for versatile configuration options.

The converter operates on a sample rate of 19.2 ksps (kilo samples per second) and can handle input voltages from -2.5 V to 2.5 V, promising adequate data-sampling capacity and dynamic range for demanding applications. It interfaces via common serial communication protocols such as SPI, QSPI, MICROWIRE, ensuring easy integration into existing digital systems. The device’s performance is further strengthened by a linearity error maximum of 0.0015% and supports operating temperatures ranging from -40 °C to 125 °C, qualifying it for demanding environmental conditions.

Notably, this Analog to Digital Converters part is ROHS compliant and features specifications conforming to automotive temperature grades, which is evident from its 24-bit precision facilitating high-fidelity data conversion key for critical automotive applications.

Industry Applications for AD7124-4BRUZ-RL7

The sophisticated features of the AD7124-4BRUZ-RL7 make it suitable for a broad range of applications across various sectors. Due to its precision, reliability, and adaptability, this component could potentially be integrated into:

  • Industrial Automation: In manufacturing and process control, precision in data measurement and control are crucial. The device’s high resolution and robust temperature specification could make it ideally suited for sensor data acquisition systems, providing accurate feedback for real-time automated control systems.
  • Medical Imaging: Given its high bit resolution and low noise characteristics, the AD7124-4BRUZ-RL7 might be suited for small signal measurements common in imaging equipment. However, specific adherence to medical standards and comprehensive system validation would be required for such sensitive applications.
  • Aerospace and Defense: The extended temperature range and high precision of this ADC may potentially suit environmental monitoring and navigational instruments in aerospace applications. The reliability under adverse conditions would also be beneficial in defense equipment.
  • Electronic Manufacturing: For quality assurance and test equipment used in electronic manufacturing, this ADC’s precision can provide effective component characterization and testing, ensuring product quality and consistency.

Note that these potential industry applications are conceptual and illustrative. Integration and suitability would depend on providing conformity with industry standards and specialized requirements. Verification by respective engineering and design teams evaluating this part for specific use is imperative.

About Analog Devices Inc.

Analog Devices Inc. is notable for their expansive portfolio of analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs) which are instrumental in converting, conditioning, and processing real-world phenomena into actionable insights. Within the realm of Analog to Digital Converters, the AD7124-4BRUZ-RL7 stands out as an example of their high-precision ADCs, tailored for applications requiring accurate signal quantification over broad temperature ranges.

With a focus on operational excellence and innovation, Analog Devices crafts solutions that bridge the physical and digital worlds, their products being a cornerstone in multiple technological solutions.

Where to Find AD7124-4BRUZ-RL7 by Analog Devices Inc

To procure the AD7124-4BRUZ-RL7, findchips.com presents a reliable platform to check real-time inventory across multiple distributors. Historically, distributors such as Win Source Electronics, LCSC, Richardson RFPD, Quest Components, and major players like Mouser Electronics and DigiKey have stocked this part. However, to access the latest availability and pricing, it’s recommended to visit findchips.com and review options. This site also offers the ability to compare alternatives and check for similar parts from Analog Devices Inc or other manufacturers.

Compare pricing for AD7124-4BRUZ-RL7 and other Analog to Digital Converters / Converters at findchips.com