Overview of ADF4350BCPZ-RL7 by Analog Devices Inc.
The ADF4350BCPZ-RL7 from Analog Devices Inc. is a wideband synthesizer with an integrated voltage-controlled oscillator (VCO). Designed for a frequency of up to 4.4 GHz, this part offers an integrated synthesizer and VCO functionality within a compact surface-mount package, specifically a 5 x 5 mm LFCSP (Lead Frame Chip Scale Package). Encompassing a minimum operating voltage of 3V and a maximum of 3.6V, this component operates efficiently across industrial temperature ranges from -40°C to 85°C.
Standing out with a pin count of 32 and compliant with RoHS (Restriction of Hazardous Substances), this part suits a variety of applications demanding high frequency and compact size. The use of BiCMOS technology enhances its performance in demanding environments. Noteworthy attributes include a nominal supply voltage of 3.3V and a peak reflow temperature capability of up to 260°C, indicating suitability for high-density surface mount assembly methods.
Industry Applications for ADF4350BCPZ-RL7
The versatile characteristics of the ADF4350BCPZ-RL7 potentially allow it to be utilized across several industries. Given its frequency range and integration features, this component might be ideally suited for applications requiring stable and precise frequency generation. However, it’s important to remember these industry examples are conceptual and require further validation from engineering teams to ensure compatibility and adherence to industry standards.
- Telecommunications: As a fundamental component for base station equipment, this synthesizer could potentially facilitate improved signal processing capabilities and support the infrastructure for both mobile communication and satellite communications.
- Consumer Electronics: In applications such as wireless routers and broadband access devices, the synthesizer might help in managing frequency bands and ensuring efficient data transmission.
- Aerospace and Defense: This synthesizer could possibly be used in radar and navigation systems where precise frequency synthesis is crucial for accurate operation and reliability in diverse environmental conditions.
- Computing and Data Storage: In server farm and networking gear, precise timing and control of frequencies might improve system stability and data throughput, enhancing overall performance.
These potential applications are suggestively based on the part’s specifications. Specific design verifications and compliance checks should be conducted in practical application development and implementation processes.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the fabrication and design of analog, mixed-signal, and DSP integrated circuits that help to solve the engineering challenges. In the domain of PLL or Frequency Synthesis Circuits, Analog Devices offers a range of components including the ADF4350BCPZ-RL7. Their products are well-regarded for reliability and advanced technology integration which meet the rigorous demands of industrial, consumer, and specialized electronics markets. With their focus on continuous innovation, Analog Devices ensures their products integrate the latest technologies and comply with essential industry standards.
Where to Find ADF4350BCPZ-RL7 by Analog Devices Inc
To source the ADF4350BCPZ-RL7, procurement professionals can compare pricing and availability at various distributors using platforms like FindChips.com. This part has historically been available from several distributors, including Win Source Electronics, LCSC, Mouser Electronics, and DigiKey. However, current stock levels and pricing should be directly checked on FindChips.com to ensure the best purchase decision. Moreover, for finding alternative PLL or Frequency Synthesis Circuits, this platform can offer various options from Analog Devices Inc. and other manufacturers.