Overview of BAS16,215 by Nexperia
The BAS16,215 by Nexperia is a high-speed switching diode ideal for applications requiring fast switching and low power loss. Packaged in a TO-236AB (SOT-23) form factor, this small signal diode can handle a repetitive peak reverse voltage of 100V. It supports an average forward current of 215 mA and boasts a maximum forward voltage of 1.25V.
One of the critical features of this diode is its remarkably swift reverse recovery time of only 4 ns, combined with a forward surge current of up to 4 A. This diode is tailored for general-purpose applications and is designed with a single diode configuration. With its 3-pin setup, the BAS16,215 is both RoHS compliant and REACH compliant, ensuring it meets the stringent European standards for environmental safety.
Its operating temperature ranges from -65°C to 150°C, making it a robust choice for varying environmental conditions. The device is also surface-mountable, aiding in high-density mounting on PCBs. This diode’s package is made of plastic/epoxy, which provides a convenient package shape and style for small outline electronic circuit designs. As for reliability, it has a moisture sensitivity level of 1, allowing it to be utilized in environments where moisture levels might be a concern.
Industry Applications for BAS16,215
The BAS16,215 can potentially be utilized across various sectors due to its high-speed switching capabilities and efficient performance. Note that these applications are conceptual and require verification for industry-specific standards:
- Consumer Electronics: Devices such as high-speed photodetectors and advanced lighting systems might utilize this diode due to its ability to quickly switch and handle moderate power and voltage levels. The fast reverse recovery time of this diode could be particularly useful in improving the performance and efficiency of these applications.
- Telecommunications: This sector could benefit from the BAS16,215 in applications where signal integrity is crucial. Fast diodes might be used in line conditioners and signal demodulation equipment, where quick recovery and minimal signal loss are critical.
- Electronics Manufacturing: In automated production environments, sensors and control interfaces could utilize this sorts of diodes. The fast switching features and reliable operation in a broad range of temperatures make it suitable for complex electronic equipment.
These potential industrial applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure they adhere to the specific standards and application requirements.
About Nexperia
Nexperia is a leader in the discrete, logic, and MOSFET components market, producing consistently reliable semiconductor components. Among their offerings, Nexperia specializes in manufacturing a wide range of diode types, including Rectifier Diodes. BAS16,215, in particular, stands out in their portfolio for its robust performance in high-speed switching applications.
The company focuses on producing components that offer precision and efficiency, support for which can be seen in the specifications of BAS16,215 and similar products. With advanced packaging technology like the SOT-23 and a strong commitment to environmental compliance (as indicated by the RoHS and REACH compliance), Nexperia demonstrates its dedication to not only leading innovation but also prioritizing sustainability.
Where to Find BAS16,215 by Nexperia
You can research where to buy the BAS16,215 using online platforms like findchips.com. This part, along with other Rectifier Diodes, can be compared and purchased. Distributors like Mouser Electronics, DigiKey, and Future Electronics often stock this part, but the physical and online inventory can be confirmed via findchips.com for current stock levels and pricing.