FAN6961SY by onsemi

Overview of FAN6961SY by onsemi

The FAN6961SY by onsemi is a Power Factor Controller (PFC) designed for applications requiring efficient power consumption and low harmonic distortion. Operating on a critical conduction mode (CrCM), the controller effectively minimizes the switching losses and optimizes the power factor. This model, which comes packaged in an 8-pin small outline integrated circuit (SOIC N), supports a pulse width modulation (PWM) control technique, enhancing its efficiency in a compact footprint. Known for its plastic/epoxy body material, the FAN6961SY operates across a wide temperature range, from -40°C to 125°C, making it suitable for various industrial environments.

The part’s input voltage range is from 10.5 V to 24.5 V with a nominal voltage of 15 V, and a maximum supply current of 6 mA. Moreover, this model is surface mountable and features a moisture sensitivity level of 1, indicating a high resilience against moisture. Key certifications and compliance include Pb-free and REACH, with an ECCN code of EAR99 and HTS code 8542.39.00.01, validating its general acceptance in global markets. Factory lead time is currently set at 4 weeks, as of the current writing.

Industry Applications for FAN6961SY

The FAN6961SY could potentially be integrated into several key industries due to its features and intended use within power circuits:

  • Consumer Electronics: It is possible for devices such as high-efficiency power supplies for TVs, computer monitors, and other AV equipment to utilize the FAN6961SY. The controller’s ability to optimize power consumption and reduce electronic noise could make it beneficial in these applications.
  • Energy and Power Systems: This component might find use in smart metering systems, where maintaining a high power factor and efficiency is crucial. The wide operating temperature range could also be an asset in outdoor or variable environment installations.
  • Renewable Energy: In renewable energy systems, such as solar inverters, the FAN6961SY could potentially optimize energy efficiency and enhance the performance of these systems by improving the power factor of the electrical output.

Note that these potential industry applications are strictly conceptual and require thorough analysis and verification by relevant engineering and design teams to ensure compatibility with specific requirements and adherence to industry standards.

About onsemi

onsemi is a prominent supplier within the realm of Switching Regulator or Controllers and Power Circuits. FAN6961SY is one of the products that illustrates onsemi’s commitment to providing energy-efficient solutions across a broad spectrum of applications. The company’s expertise in manufacturing high-performance power management devices steers its product development towards sustainability and energy conservation.

onsemi is known for producing a diverse range of components that manage power in modern electronic devices, driving innovations in industries where power efficiency and downsizing are increasingly critical. Their product lines cater to various needs from low-power to high-power applications, making them a go-to manufacturer for robust and reliable power management circuits.

Where to Find FAN6961SY by onsemi

To purchase the FAN6961SY, potential buyers should visit findchips.com, where you can find up-to-date stock levels and pricing information from various distributors. Historically, this part has been available at distributors such as Rochester Electronics, Avnet Americas, and Farnell. However, interested parties are encouraged to use findchips.com to search for alternate Switching Regulator or Controllers components that may be offered by onsemi or other manufacturers if this specific part is not available.

Compare pricing for FAN6961SY and other Switching Regulator or Controllers / Power Circuits at findchips.com