FSD77-8-D by Panduit Corp

Overview of FSD77-8-D by Panduit Corp.

The FSD77-8-D by Panduit Corp. is a single wire ferrule designed to terminate 18 AWG wires. This part is characterized by an insulator color of red and is made from copper, ensuring good conductivity. The pin length is 8mm, and the overall length of the ferrule is 14.5mm. The terminal supports a maximum wire size of 18 AWG and a conductor area CSA of 1mm². This product is part of the FSD series and commits to environmental compliance with RoHS certification.

The part has been designated with various codes that testify to its compliance with industry standards, such as “EAR99” for ECCN and “8536.90.40.00” for HTS. Its status as “Active” in the product life cycle and CSA approval indicates its continuous utility and reliability in the market. With a factory lead time of 14 weeks and 5 days, the supply chain factors need to be considered when planning procurements.

Industry Applications for FSD77-8-D

The FSD77-8-D is versatile and can be usedin several industrial applications, each benefiting from its specific features and certifications. Here are a few potential applications:

  • Environmental Monitoring: This ferrule could potentially be used in devices that monitor environmental conditions, where secure and reliable wire connections are crucial. The CSA approval and RoHS compliance ensure that it meets regulatory standards that might be required in sensitive environmental equipment.
  • Virtual Reality (VR) and Augmented Reality (AR): In the VR and AR industries, the reliability of electrical connections is critical for the performance and safety of devices. The FSD77-8-D could potentially be used in the assembly of headsets or controllers where compact and efficient wire terminations are required.
  • Automotive: While specific automotive industry standards like AEC-Q100 are not mentioned, the general properties like the conductor area and the robustness of copper material might make the FSD77-8-D suitable for automotive applications where small, reliable connections are necessary for low-power signals within vehicle electronics.

Note that the potential industry applications mentioned are conceptual and require verification by engineering teams to ensure compatibility with specific standards and requirements in each industry.

About Panduit Corp.

Panduit Corp. is well-established in the manufacturing of Assembly Items and other connector support solutions. Their products, including the FSD77-8-D, are designed with attention to durability and compliance, suiting various industrial applications. Panduit’s solutions typically exhibit quality and precision, alongside conformance to environmental standards like RoHS and regulatory approvals such as CSA. This focus on quality and compliance makes their offerings reliable components in the connector support arena.

Where to Find FSD77-8-D by Panduit Corp

To purchase the FSD77-8-D, it is recommended to check availability and pricing on findchips.com. This platform allows you to compare current stock levels and pricing from multiple distributors. Historically, this part has been available through distributors such as TestEquity LLC, Master Electronics, and DigiKey, among others. However, buyers should verify the availability as stock levels can fluctuate. Furthermore, for alternative products within Assembly Items, findchips.com offers a broad array of parts from Panduit Corp. and other manufacturers that can meet diverse procurement needs.

Compare pricing for FSD77-8-D and other Assembly Items / Connector Support at findchips.com