AD8479ARZ-RL by Analog Devices Inc

Overview of AD8479ARZ-RL by Analog Devices Inc.

The AD8479ARZ-RL is a very high common-mode voltage precision difference amplifier designed and manufactured by Analog Devices Inc., characterized for its robust performance over a wide temperature range of -40 to +125°C. This component is tailored for precise measurement applications where common-mode voltages far exceed standard levels. Its operational parameters, such as a gain bandwidth product of 130kHz and a supply voltage range of ±2.5V to ±18V, highlight its flexibility for diverse application requirements. The device comes in an NSOIC package with 8 pins, ensuring compatibility with compact circuit designs.

Key features such as its high common-mode rejection ratio, which ranges from a minimum of 80 dB to a nominal 90 dB, and an input offset voltage maximum of 3000 µV, underscore its precision and reliability in operation. Additionally, the AD8479ARZ-RL is noted for its low supply current consumption of maximum 0.65 mA, contributing to energy-efficient designs. Its moisture sensitivity level of 3 and operational amplifier architecture with voltage-feedback offer further testament to its high-quality performance in demanding conditions.

Industry Applications for AD8479ARZ-RL

The flexibility and robust specifications of the AD8479ARZ-RL make it suitable for a variety of industry applications, which might require thorough verification and analysis by engineering and design teams to ensure compatibility. Here are potential industries and applications for this component:

  • Automotive: It could be utilized in electrical systems within vehicles, especially in sensor measurements and battery management systems where high precision is critical.
  • Aerospace and Defense: Given its wide operating temperature range and high common-mode voltage, the AD8479ARZ-RL may find applications in avionics and military electronics where reliability under extreme conditions is paramount.
  • Healthcare: Medical devices, particularly those requiring precise signal amplification and measurement, potentially benefit from this amplifier’s accuracy and low power consumption.
  • Telecommunications: In telecom equipment, the ability to maintain signal integrity over wide common-mode ranges might utilize this amplifier for improved performance.
  • Education and Research: Research instruments and laboratory equipment often require the level of precision and reliability that AD8479ARZ-RL can offer.

These potential applications represent just a few of the industries where this component might be found. However, engineering and design teams should analyze specific requirements to ensure suitability and compliance with their applications.

About Analog Devices Inc.

Analog Devices Inc. stands out in the field of semiconductor design and manufacturing, especially known for its broad portfolio of Operational Amplifiers and other amplifier circuits. The company’s products, including the AD8479ARZ-RL, are renowned for their precision, reliability, and performance in diverse environments and applications. Analog Devices Inc leverages advanced technology and design prowess to cater to a myriad of industries, from automotive to healthcare, ensuring their components meet rigorous standards and customer expectations.

Where to Find AD8479ARZ-RL by Analog Devices Inc

If you’re looking to purchase the AD8479ARZ-RL, a good starting point is findchips.com. Here, you can find current stock levels, pricing, and distributor availability. Historically, this part has been available from distributors such as Win Source Electronics, Dynamic Solutions GmbH, Ameya Holding Limited, and directly from Analog Devices Inc, amongst others including Mouser Electronics, DigiKey, and Newark. For those exploring alternatives or seeking specific operational parameters, the site also offers a wealth of information on Operational Amplifiers from Analog Devices Inc and other leading manufacturers. Keep in mind that distributor stock and availability can vary, so visiting findchips.com will provide the most up-to-date information.

Compare pricing for AD8479ARZ-RL and other Operational Amplifiers / Amplifier Circuits at findchips.com