Overview of FPF2195BUCX by onsemi
The FPF2195BUCX by onsemi is a full-function load switch with an adjustable current limit, packaged in a 6-pad Wafer Level Chip Scale Package (WLCSP-6). This electronic component is part of the broader Power Management Circuits subcategory and operates between -40°C and 85°C. It’s designed for a supply voltage range from 1.8 V to 5.5 V, making it versatile for various electronic applications.
The device features a single power switch channel and offers the functionality to support circuits requiring precise current limit control, safeguarding the system against overcurrent conditions. The moisture sensitivity level (MSL) of 1 for this component ensures high reliability and minimal degradation after exposure to moisture during the soldering process. The minimal seated height and compact dimensions (1.48 mm x 0.98 mm) allow efficient use of space on printed circuit boards (PCBs).
Important attributes include an active lifecycle status and compliance with REACH and RoHS, denoting the exclusion of hazardous substances in its manufacturing. This makes FPF2195BUCX suitable for use in environments and regions demanding high standards of ecological compliance and electronics safety.
Industry Applications for FPF2195BUCX
The FPF2195BUCX could potentially fit into a variety of industrial applications due to its versatile features. Here are some illustrative use cases:
- Consumer Electronics: This part might be used in devices like portable electronics where power efficiency and battery protection are critical. The adjustable current limit feature allows for precise control, potentially enhancing battery management and extending device lifespan.
- Computing and Data Storage: Servers and storage units could utilize the FPF2195BUCX to manage power distribution effectively, ensuring safe and reliable operation under varying load conditions.
- Industrial Automation: In automated machinery and industrial equipment, this part could control power delivery efficiently, protecting sensors and actuators from potential damage due to current surges.
- Telecommunications: Telecom equipment, which requires consistent and regulated power delivery for maintaining system integrity, could benefit from the specific functions of the FPF2195BUCX.
These potential industry applications are highly conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with respective standards and specific application requirements.
About onsemi
onsemi, previously known as ON Semiconductor, is a prominent player in the semiconductor industry, especially noted for its innovations in Power Management Circuits and other power-related solutions. Their products, including the FPF2195BUCX, represent a commitment to reliability, efficiency, and performance. onsemi manufactures a wide range of similar parts, enhancing the design and functional abilities of electronic devices across various sectors. Their focus on environmental compliance and technological advancement has set them apart as a leader in the semiconductor sector.
Where to Find FPF2195BUCX by onsemi
You can research and potentially purchase the FPF2195BUCX from onsemi on findchips.com. For exploring alternate components in the same category, visit the Power Management Circuits page. Historically, this part has been available from distributors like EBV Elektronik, Chip1Stop, Avnet Silica, and DigiKey. However, for real-time availability, current stock levels, and pricing, it is recommended to check on findchips.com directly.