Overview of FCA-210-CW4 by TE Connectivity
The FCA-210-CW4 from TE Connectivity is a power/signal relay with a double pole double throw (DPDT) contact configuration, suitable for momentary operations. This component operates at a coil voltage of 28VDC, featuring a maximum coil current of 0.088A and consuming 2460mW of power. The relay is designed to handle a contact rating of 10A at both 28VDC and 115VAC, which makes it extremely versatile for use in various high power switching applications. Its panel mount-threaded design facilitates secure mounting in a variety of settings.
Fabricated with high-quality materials such as silver cadmium oxide for the contacts and a gold plating on top, this relay ensures reliable operation and robust performance. The hermetically sealed structure enhances its durability by protecting internal components from environmental factors, making it suitable for challenging operating conditions ranging from -70°C to 125°C. Furthermore, the relay is compliant with MIL-R-83536 standards, indicating its qualification for military specifications.
The electrical life of the FCA-210-CW4 is rated at 100,000 cycles, which is indicative of its longevity in repetitive use scenarios. The relay exhibits quick operate and release times of 11ms, thereby providing efficient response times in circuits.
Industry Applications for FCA-210-CW4
The FCA-210-CW4 relay could potentially find applications across a broad range of industries due to its robust specifications and flexible design. Here are some illustrative use cases:
- Aerospace and Defense: Given its compliance with MIL-R-83536, this relay might be particularly suitable for use in military equipment and aerospace operations where high reliability and adherence to strict standards are crucial. It could potentially be incorporated into communication equipment and aerospace control panels.
- Industrial Automation: In industrial settings, the relay’s ability to handle significant power loads and its robust performance at extreme temperatures could make it ideal for use in automation control systems, potentially managing power flows in machinery relatively requiring high current switching.
- Telecommunications: The high insulation resistance and the hermetic seal suggest that this product could be particularly effective in telecommunications equipment, where long-term reliability in various environmental conditions is necessary. It might be used for switching operations within communication infrastructure.
- Consumer Electronics: In the consumer electronics sector, attributes such as high electrical life and quick switching times potentially allow the relay to be used in devices requiring durable and fast power management solutions.
Note: These potential industry applications are conceptual and should be analyzed by engineering teams for adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global technology leader, known for its innovation and expertise in various types of electronic components, including a wide range of relays. Focusing on the category of power and signal relays, TE Connectivity designs products that are pivotal in managing power distributions and signal integrity across multiple applications. The FCA-210-CW4 is a reflection of TE Connectivity’s commitment to delivering reliable and efficient solutions that meet stringent industry standards and cope with the demands of modern technology systems.
Where to Find FCA-210-CW4 by TE Connectivity
To purchase the FCA-210-CW4, start with a comprehensive search on findchips.com. This site provides access to current stock levels, pricing, and availability from multiple distributors. Although the part has historically been available from distributors like Master Electronics, TTI, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark, availability can vary. To explore alternative parts within the category of power/signal relays, the same website offers an extensive list that could help you find suitable substitutes from TE Connectivity or other manufacturers.