GBJ2506-F by Diodes Incorporated

Overview of GBJ2506-F by Diodes Incorporated

The GBJ2506-F by Diodes Incorporated is a Bridge Rectifier Diode, designed for converting an alternating current (AC) input into a direct current (DC) output. This single-phase rectifier supports a repetitive reverse voltage (V(RRM)) of up to 600V and a forward current of 25A. Constructed using silicon in a plastic package, it conforms to RoHS (Restriction of Hazardous Substances) compliance, emphasizing its suitability in environmentally sensitive applications. The diode features a forward voltage (Vf) of maximum 1.05V and is encapsulated in a GBJ 4-pin package, marked by its rectangular shape and through-hole terminal form for ease of mounting.

Key characteristics include its isolated case connection and bridge configuration, composed of four elements. It operates effectively across a wide temperature range from -65°C to 150°C, indicating robust performance in varied environmental conditions. Notably, its non-repetitive peak forward current can reach up to 350A, which is essential for applications that may experience short surges of power demand. Factory lead time for this component, as of the current writing, is approximately 32 weeks and 4 days, which suggests planning is crucial when incorporating this part into production schedules.

Industry Applications for GBJ2506-F

The configuration and specifications of the GBJ2506-F make it suitable for a broad array of applications across various industries. This flexibility is primarily due to its high voltage and current handling capabilities, environmental compliance, and robust temperature range. Here are a few potential industry use cases:

  • Industrial Automation: In environments involving high-powered machinery and control systems, the GBJ2506-F could potentially be used in controllers and drives that require efficient AC to DC conversion to handle operational processes or robotic systems.
  • Consumer Electronics: This diode can be potentially useful in power supplies for home appliances and tools that necessitate reliable voltage stability and endurance, ensuring safety and efficiency in consumer products.
  • Telecommunications: For station power supplies and backup systems which must remain stable and reliable, the GBJ2506-F might be effective in managing power within communication infrastructures.
  • Renewable Energy Systems: Particularly in solar power inverters, which convert DC from solar panels into AC, the reverse application is critical, and this diode could potentially regulate the flow and conversion of energy efficiently.
  • Computing and Data Storage: Used in server power supplies where stable and high threshold energy handling is required to manage substantial data flows and storage.

It’s important to note that these potential industry applications of the GBJ2506-F are conceptual and should be subjected to further verification and compliance tests specific to industry standards and application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete, logic, analog, and mixed-signal semiconductor markets. Diodes Incorporated specializes in diodes and rectifiers, among other products, and the GBJ2506-F is a testament to their expertise in manufacturing high-performance Bridge Rectifier Diodes. Known for their innovation and reliability, the company provides components that are used in a wide range of electronic devices and equipment, offering robust solutions across various applications. Diodes Incorporated ensures that their products, like the GBJ2506-F, meet strict industry standards, providing reliability and performance to meet the complex demands of the electronics industry.

Where to Find GBJ2506-F by Diodes Incorporated

To procure the GBJ2506-F, it is advisable to use resources such as our site, findchips.com, particularly for comparing current stock levels and pricing. Historically, this component has been available at distributors like New Advantage Corporation, LCSC, Future Electronics, and Mouser Electronics. However, for the most accurate availability and competitive pricing, checking findchips.com is recommended.

Compare pricing for GBJ2506-F and other Bridge Rectifier Diodes at findchips.com