EC05E1220401 by Alps Alpine Co Ltd

Overview of EC05E1220401 by Alps Alpine Co Ltd

The EC05E1220401 is a single, 2-channel rotary position encoder designed for precise position tracking in a compact design. It features a 5mm hollow shaft and is categorized within the Optical Position Encoders subcategory of Optoelectronics. This particular model from the EC05E Series by Alps Alpine Co Ltd offers incremental encoding with 12 detents and 12 pulses, enhancing both accuracy and useability in various applications. The drumcode and hollow shaft configuration makes it suitable for vertical mounting, essential for devices with limited space.

This model operates effectively within a temperature range from -30°C to 85°C, providing versatility under various environmental conditions. As an active component in its lifecycle, according to the given “Part Data Attributes,” and compliant with RoHS, the EC05E1220401 ensures adherence to current environmental regulations. However, its Reach compliance remains unspecified. With a factory lead time listed as 24 weeks, planning for procurement should account for potential delays in availability.

Industry Applications for EC05E1220401

Given its design and technical specifications, the EC05E1220401 encoder can potentially be applied in various industries where precision and durability are required. Here are some industries where this encoder might find use:

  • Consumer Electronics: This encoder could potentially be used in consumer devices that require user input through rotational movements, such as in high-end audio equipment or as a navigation tool in sophisticated remote controls.
  • Industrial Automation: In automated systems that require precise control over machine parts, such as robotics or conveyor systems, the EC05E1220401 might help in feedback systems that monitor and adjust rotational positions.
  • Automotive: Subject to further analysis and compliance checks, including adherence to possible automotive standards like AEC-Q100, the encoder could be integrated into automotive control systems where precise dial positioning is critical, such as in dashboard instruments.
  • Aerospace and Defense: This would require specific analysis for compliance with stringent standards, but given the encoder’s operational temperature range, it might withstand the rigorous demands of aerospace applications, such as control panel inputs in aircraft.

Note that these potential applications are conceptual and require further analysis and verification by engineering and design teams to confirm the encoder adheres to industry-specific standards and specific application requirements.

About Alps Alpine Co Ltd.

Alps Alpine Co Ltd is a leading developer and manufacturer in the electronic components industry, specializing in areas ranging from mobile media solutions to automotive control and sensing technology. In the realm of Optoelectronics, Alps Alpine is particularly notable for its development of high-quality Optical Position Encoders, such as the EC05E1220401. These components find extensive applications in fields necessitating precise rotational movement tracking and are admired for their reliability and precision. The company’s commitment to innovation is reflected in its vast product range, ensuring that its components find utility in cutting-edge consumer and industrial electronics globally.

Where to Find EC05E1220401 by Alps Alpine Co Ltd

For those looking to purchase the EC05E1220401 by Alps Alpine Co Ltd, the primary recommendation is to conduct research through findchips.com. This platform provides an efficient way to verify current stock levels, pricing, and distributor availability. Historically, this component has been available from distributors such as Win Source Electronics, Master Electronics, Onlinecomponents.com, and Future Electronics. However, availability can fluctuate, and it is advised to check current conditions.

For those seeking alternate parts or different manufacturers of Optical Position Encoders, using the mentioned link could help identify suitable options that may fit specific needs better than the EC05E1220401, particularly if there are constraints regarding lead time or specific technical requirements.

Compare pricing for EC05E1220401 and other Optical Position Encoders / Optoelectronics at findchips.com