CL31B106KLHNNNE by Samsung Electro-Mechanics

Overview of CL31B106KLHNNNE by Samsung Electro-Mechanics

The CL31B106KLHNNNE by Samsung Electro-Mechanics is a multi-layer ceramic capacitor (MLCC) in a 1206 package, known for its stability and reliability within a broad operating temperature range of -55ºC to +125ºC. It offers a capacitance value of 10µF with a voltage rating of 35V. The device exhibits a capacitance tolerance of ±10% and employs the X7R dielectric material, which is known for its ability to retain stable electrical characteristics across temperature and voltage variations, making it suitable for general-purpose applications.

The capacitor package dimensions are 3.2mm in length and 1.6mm in both width and height, matching the standard footprint for 1206 size components. Manufactured compliant with RoHS and REACH standards, the CL31B106KLHNNNE targets a wide range of electronic applications emphasizing environmental sustainability and safety. It is also characterized by a simple surface-mount design facilitating efficient assembly processes.

As of the current writing, the factory lead time for this component is reported to be 20 weeks, indicating potential considerations for project timelines in supply chain management.

Industry Applications for CL31B106KLHNNNE

The CL31B106KLHNNNE could potentially be suitable for numerous industrial applications where robust performance and reliability are critical. The dielectric properties of the X7R material and the general characteristics of the MLCC make it an ideal candidate for:

  • Consumer Electronics: This capacitor might be used in devices such as smartphones, tablets, and laptops where stable capacitance in a broad temperature range is necessary to ensure device functionality in varying environmental conditions.
  • Industrial Automation: In automation equipment, stability and reliability over a wide range of operating temperatures are crucial. The capacitors could be used in control circuits and power supply units.
  • Telecommunications: The robust temperature characteristic of the X7R dielectric makes this capacitor fit for telecommunications infrastructure, including transceivers and base stations that require consistent performance irrespective of climate.
  • Computing and Data Storage: Critical in power supply filters and data processing units, this MLCC could serve to stabilize voltage and filter noise in servers and storage units.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a key division within the Samsung Group, is a significant player in the manufacturing of electronic components, including Ceramic Capacitors and other types of capacitors. The CL31B106KLHNNNE is one among their broad range of MLCC products known for their high quality and reliability, suiting diverse industry needs from consumer electronics to automotive. Samsung Electro-Mechanics is committed to innovation in materials and process technology, consistently pushing boundaries to accommodate advancing consumer and industrial demands.

Where to Find CL31B106KLHNNNE by Samsung Electro-Mechanics

To purchase the CL31B106KLHNNNE, potential buyers should explore options on FindChips.com. Here, you can compare stock availability and pricing details from several distributors. Some of the distributors historically offering this part include LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the latest details on stock levels and best pricing, visiting FindChips would offer updated information.

Additionally, for those seeking alternative parts to the CL31B106KLHNNNE that might be offered by Samsung Electro-Mechanics or other manufacturers, the Ceramic Capacitors category on FindChips can be utilized to identify suitable products.

Compare pricing for CL31B106KLHNNNE and other Ceramic Capacitors / Capacitors at findchips.com