Overview of CAT24C256HU4IGT3 by onsemi
The CAT24C256HU4IGT3 is a serial Electrically Erasable Programmable Read-Only Memory (EEPROM) from onsemi, featuring a memory capacity of 256 Kb. This component is structured with a memory configuration of 32K X 8-Bit, indicating a balance between depth and width that accommodates a variety of data storage needs without requiring multiple chips. It utilizes an I2C interface, a popular choice for applications requiring minimal pin count, which facilitates easy integration into most microcontroller-based systems.
The device is packaged in an ultra-compact, 8-pin UDFN package with dimensions 2×3 mm and a pitch of 0.5 mm, providing an extended pad for enhanced thermal connectivity. This package style is highly valued in design circles for its space-saving footprint and is typical in modern portable electronics where space and weight are at a premium. The device supports supply voltages ranging from 1.8 V to 5.5 V and can operate across a wide temperature range of -40 °C to 85 °C, making it versatile across different operating environments.
With features like a maximum clock frequency of 1 MHz, data retention time of a minimum of 100 years, and an endurance of 1,000,000 write/erase cycles, the CAT24C256HU4IGT3 offers a robust solution for data storage requirements. The device is also RoHS compliant and adheres to industry standard environmental and regulatory requirements.
Industry Applications for CAT24C256HU4IGT3
The flexibility and robust specifications of the CAT24C256HU4IGT3 make it a possible candidate for use across a diverse range of industries. It should be noted that the potential applications listed below are conceptual and must be rigorously confirmed by engineering teams to ensure compliance with specific industry standards and requirements:
- Consumer Electronics: This EEPROM can potentially be used in devices like smart watches, home automation controllers, and other smart gadgets where compact size and data integrity are critical.
- Telecommunications: In telecom equipment, such as routers and switches, the CAT24C256HU4IGT3 could be used to store firmware settings or network configurations that may need to be preserved across power cycles.
- Computing and Data Storage: Given its high data retention capability, this EEPROM could be employed in servers and other data storage systems to store mission-critical configuration data.
- Industrial Automation: The CAT24C256HU4IGT3 might also find potential applications in industrial settings, including PLCs (Programmable Logic Controllers) for storing operational scripts and automation sequences.
- Medical Healthcare Devices: In medical devices, reliable data storage for calibration settings or patient data can be crucial, potentially making this storage solution useful provided it meets all other necessary medical industry specifications and standards.
About onsemi
onsemi is known for its commitment to sustainability and innovation in energy-efficient electronics. Specializing in various electronic components, onsemi has a strong presence in the memory market, particularly in EEPROMs. The CAT24C256HU4IGT3 is part of their broad portfolio that demonstrates their expertise in crafting durable, competitive memory solutions. Their products are widely used globally, serving a myriad of applications, reflecting their reliability and cutting-edge technology.
Where to Find CAT24C256HU4IGT3 by onsemi
To locate and purchase the CAT24C256HU4IGT3, prospective buyers are recommended to use findchips.com. By using the detailed search capabilities of findchips.com, users can compare current availability, pricing, and shipping details from multiple suppliers in real time. Historically, this part has been available from several distributors including Mouser Electronics, DigiKey, Future Electronics, and Newark; however, for the latest inventory data, visit the relevant product page on findchips.com. Additionally, for alternative EEPROMs, users can explore other offerings from onsemi or different brands as per project requirements.