Overview of B82432T1562K000 by TDK Corporation
The B82432T1562K000 from TDK Corporation is a general purpose inductor designed for a wide range of applications. This surface-mount device (SMD) features a wirewound construction with a ferrite core, housed in a rectangular 1812 (4532 metric) package. It offers an inductance value of 5.6 µH with a tolerance of ±10%, a self-resonance frequency of 38 MHz, and maximum rated current of 0.75 A. The component is designed to operate within a broad temperature range of -55 °C to +150 °C.
Compliance with the AEC-Q200 standard suggests its suitability for automotive applications, ensuring reliability under harsh environmental conditions. The RoHS compliance ensures that this part adheres to environmental regulations, limiting hazardous substances. This part is also characterized by its DC resistance of 260 milliohms and includes no shielding, which could be a determining factor in applications sensitive to interference.
Industry Applications for B82432T1562K000
The versatile specifications of the B82432T1562K000 make it potentially suitable for various industry applications. Below are some illustrative examples where this component might be used, bearing in mind the broad operational requirements and environmental compliance:
- Industrial Automation: This inductor could potentially be integrated into power supply circuits in industrial equipment, helping to stabilize voltage and filter noise in these systems. Its high temperature tolerance makes it a possible candidate for machinery operating under varying thermal conditions.
- Robotics: In robotics, power management is crucial for the efficient operation of servos and control systems. The B82432T1562K000 might be utilized in the DC-DC converters found in robotic systems to help manage power distribution and efficiency, reflecting its specifications of nominal inductance and current rating for such uses.
- Drones: Drones require compact, reliable components for power management to optimize the weight and efficiency of the system. The small form factor and the capability of the inductor to handle up to 0.75 A of current make it possibly suitable for use in the power regulation modules of drones.
Please note that these potential industry applications are only conceptual/illustrative and it’s essential for engineering and design teams to thoroughly analyze and verify adherence to industry standards and specific application requirements before using this component in the specified applications.
About TDK Corporation
TDK Corporation is a prominent name in the electronics industry, particularly recognized for its range of passive electronic components. Within the category of Fixed Inductors, TDK offers a diverse lineup that includes the B82432T1562K000 among many others. Their products are designed to meet stringent quality and reliability standards, making them suitable for high-demand applications across various industries. The company invests in research and development, continually advancing the technology of inductors and other passive components to address the evolving needs of modern electronic and electrical systems.
Where to Find B82432T1562K000 by TDK Corporation
To purchase the B82432T1562K000, I recommend conducting a detailed search on our platform, findchips.com. Here, you can assess availability and current pricing from a variety of distributors. Historically, this part has been available from distributors such as Avnet Abacus, Mouser Electronics, and Avnet Americas. However, for real-time information on stock levels and competitive pricing, accessing our database will provide you with the most up-to-date details.
By exploring the Fixed Inductors category, you can also find alternative parts offered by TDK Corporation or other manufacturers that might meet or exceed the requirements of your specific application.